Fuses with Leads - Through Hole

 Fuses with Leads - Through Hole
Fuses with Leads - Through Hole are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many fuses with leads - through hole manufacturers, including Bel, Eaton, Littelfuse, Schurter & more. Please view our large selection of fuses with leads - through hole below.
Results: 2 543
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V 10A PICO II Fast Acting 1 684In Stock
Min.: 1
Mult.: 1
: 1 000

251 PCB Mount Fuses 10 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A, 300 A Axial PICO II - 55 C + 125 C 7.05 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V FA SL 2.5A TR3 61In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 2.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A Radial TR3 - 25 C + 70 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V .200A TL TR5 SL Special 243In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 200 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 575 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL .400A TR5 722In Stock
1 000Expected 23/11/2026
Min.: 1
Mult.: 1

373 PCB Mount Fuses 400 mA 250 VAC Fast Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 213 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL .800A TR5 60In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 800 mA 250 VAC Fast Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 97 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 65V FA SP .125A 156In Stock
Min.: 1
Mult.: 1
: 1 400

391 PCB Mount Fuses 125 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A Radial TE5 - 40 C + 85 C 3.4 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP 1.6A 47In Stock
Min.: 1
Mult.: 1
: 1 400

391 PCB Mount Fuses 1.6 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A Radial TE5 - 40 C + 85 C 29 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .315A 0 801In Stock
Min.: 1
Mult.: 1
: 1 400

398 PCB Mount Fuses 315 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A Radial TE5 - 40 C + 85 C 261 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .400A 0 1 260In Stock
Min.: 1
Mult.: 1
: 1 400

398 PCB Mount Fuses 400 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A Radial TE5 - 40 C + 85 C 186 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 2A 0 990In Stock
Min.: 1
Mult.: 1
: 1 400

398 PCB Mount Fuses 2 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A Radial TE5 - 40 C + 85 C 26 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V FA SL .160A TR3 163In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 160 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A Radial TR3 - 25 C + 70 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 2A TR5 154In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 38 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 4A 526In Stock
Min.: 1
Mult.: 1
: 1 400

398 PCB Mount Fuses 4 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A Radial TE5 - 40 C + 85 C 12 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250 V 0.25A 5x20mm Fast Acting 389In Stock
2 000Expected 14/09/2026
Min.: 1
Mult.: 1

217 Glass Fuses 250 mA 250 VAC Fast Blow Cylindrical Leaded 35 A Clip 5 mm x 20 mm - 55 C + 125 C 1.2325 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL .630A TR3 64In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 630 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A Radial TR3 - 25 C + 70 C 144.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL 1.6A TR3 134In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 1.6 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A Radial TR3 - 25 C + 70 C 52 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V .125A TL TR5 SL Special 363In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 125 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 1.35 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 2.5A TL TR5 SL Special 426In Stock
1 000Expected 29/09/2026
Min.: 1
Mult.: 1

372 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 23 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 3.15A 606In Stock
Min.: 1
Mult.: 1
: 1 400

398 PCB Mount Fuses 3.15 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A Radial TE5 - 40 C + 85 C 16 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 1A 960In Stock
Min.: 1
Mult.: 1
: 1 400

399 PCB Mount Fuses 1 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A Radial TE5 - 40 C + 85 C 66 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250 V 4A 5x20mm Fast Acting 1 346In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 4 A 250 VAC Fast Blow Cylindrical Leaded 40 A Axial 5 mm x 20 mm - 55 C + 125 C 16.45 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 2A PICO II Fast Acting 1 177In Stock
Min.: 1
Mult.: 1
: 2 000

251 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO - 55 C + 125 C 47.3 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 4A PICO II 863In Stock
Min.: 1
Mult.: 1
: 3 000

263 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 50 A Axial PICO II - 55 C + 125 C 19.3 mOhms Reel, Cut Tape, MouseReel
Littelfuse Fuses with Leads - Through Hole 250V 3.5A PICO II 870In Stock
Min.: 1
Mult.: 1

263 PCB Mount Fuses 3.5 A Fast Blow Leaded Fuses 50 A Axial PICO II - 55 C + 125 C 24.4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL 2A TR5 1 457In Stock
Min.: 1
Mult.: 1
: 1 000

373 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 38 mOhms Ammo Pack