Bulk Fuses with Leads - Through Hole

Results: 1 310
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Bel Fuse Fuses with Leads - Through Hole 1.6A 350V 4 541In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 1.6 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 50 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2A 350V 4 540In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 2 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 36 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2.5A 350V 2 963In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 2.5 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 27 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 3.15A 350V 5 960In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 3.15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 21 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 4A 350V 959In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 4 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 16 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 5A 350V 3 523In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 5 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 13 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 6.3A 350V 314In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 6.3 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 10 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 6.3A 350V 965In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 6.3 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 10 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 8A 350V 4 560In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 8 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 7 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 10A 350V 3 184In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 10 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 5.5 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 10A 350V 2 100In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 10 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 5.5 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 12A 350V 3 084In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 12 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 4.7 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 15A 350V 1 102In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.5 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 15A 350V 2 659In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.5 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 16A 350V 1 933In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 16 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.3 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 16A 350V 1 506In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 16 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.3 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 3.15A 4 170In Stock
8 000Expected 07/09/2026
Min.: 1
Mult.: 1

0697W 3.15 A 350 VAC Time Delay / Slow Blow 72 VDC Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 1A, 600VAC/600VDC 148In Stock
Min.: 1
Mult.: 1

0ADA 1 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 2A, 600VAC/600VDC 190In Stock
Min.: 1
Mult.: 1

0ADA 2 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 3A, 600VAC/600VDC 122In Stock
Min.: 1
Mult.: 1

0ADA 3 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 5A 600VAC/600VDC 393In Stock
Min.: 1
Mult.: 1

0ADA 5 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 1.6A1000VACVDC 285In Stock
Min.: 1
Mult.: 1

0ADB PCB Mount Fuses 1.6 A 1 kVAC Fast Blow Leaded Fuses 1 kVDC 1 kV, 1 kV Axial - 55 C + 125 C 165 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 16A, 500VAC/VDC 279In Stock
1 000Expected 24/09/2026
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 16 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 8 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 20A, 500VAC/VDC 250In Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 20 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 5.5 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 25A, 500VAC/VDC 93In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 25 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 4.6 mOhms Bulk