Bulk Fuses with Leads - Through Hole

Results: 1 310
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V .015A MICRO Very Fast Acting 63In Stock
Min.: 1
Mult.: 1
No
272 PCB Mount Fuses 15 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA Radial MICRO - 55 C + 125 C 44 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .25A 1In Stock
Min.: 1
Mult.: 1
251 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses Axial PICO II 665 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL 2A TR3 135In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A Radial TR3 - 25 C + 70 C 40 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 3.15A TR5 700In Stock
Min.: 1
Mult.: 1

382 3.15 A Time Delay / Slow Blow Round Body Pin Fuses 100 A Radial TR5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole Interface Protector 125V 1A 999In Stock
Min.: 1
Mult.: 1

385 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 88 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .630A TE5 730In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 630 mA 125 VAC Fast Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 118 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL 2.5A TR3 61In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 2.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A Radial TR3 - 25 C + 70 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V .200A TL TR5 SL Special 243In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 200 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 575 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL .400A TR5 722In Stock
1 000Expected 19/01/2027
Min.: 1
Mult.: 1

373 PCB Mount Fuses 400 mA 250 VAC Fast Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 213 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL .800A TR5 60In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 800 mA 250 VAC Fast Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 97 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole PRTCTR 125V FA RoHS AMMO 2A 942In Stock
Min.: 1
Mult.: 1

491 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC Axial PICO II Bulk
Littelfuse Fuses with Leads - Through Hole 250V 3.15A TL TR5 SL Special 479In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 17.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.25A 5x20mm Fast Acting 389In Stock
2 000Expected 14/09/2026
Min.: 1
Mult.: 1

217 Glass Fuses 250 mA 250 VAC Fast Blow Cylindrical Leaded 35 A Clip 5 mm x 20 mm - 55 C + 125 C 1.2325 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL .630A TR3 64In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 630 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A Radial TR3 - 25 C + 70 C 144.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL 1.6A TR3 134In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 1.6 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A Radial TR3 - 25 C + 70 C 52 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V .125A TL TR5 SL Special 363In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 125 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 1.35 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 2.5A TL TR5 SL Special 426In Stock
1 000Expected 29/09/2026
Min.: 1
Mult.: 1

372 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 23 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 1.25A TR5 1 205In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 55 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL .200A TR5 1 296In Stock
Min.: 1
Mult.: 1

374 PCB Mount Fuses 200 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 1.2 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL 1.6A TR5 1 892In Stock
Min.: 1
Mult.: 1

374 PCB Mount Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 54 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL 1.25A TE5 1 252In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 1.25 A 125 VAC Fast Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 63.53 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 4A 5x20mm Fast Acting 1 356In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 4 A 250 VAC Fast Blow Cylindrical Leaded 40 A Axial 5 mm x 20 mm - 55 C + 125 C 16.45 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 3.5A PICO II 870In Stock
Min.: 1
Mult.: 1

263 PCB Mount Fuses 3.5 A Fast Blow Leaded Fuses 50 A Axial PICO II - 55 C + 125 C 24.4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 4A Short Leads 807In Stock
Min.: 1
Mult.: 1

808 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 250 VDC 10 kA Radial TE5 - 40 C + 125 C 27 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 277V .08A PICO UL913 100In Stock
Min.: 1
Mult.: 1

PICO 305 Specialty Fuses 80 mA 277 VAC Fast Blow Leaded Fuses 277 VDC 1.5 kA Radial 8.19 Ohms Bulk