Bulk Fuses with Leads - Through Hole

Results: 1 310
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V .25A Safe-T-Plus 1 368In Stock
Min.: 1
Mult.: 1

259 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Radial Safe-T-Plus - 55 C + 90 C 665 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .375A Safe-T-Plus 540In Stock
Min.: 1
Mult.: 1

259 PCB Mount Fuses 375 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Radial Safe-T-Plus - 55 C + 90 C 395 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1A Safe-T-Plus 1 740In Stock
1 000Expected 12/10/2026
Min.: 1
Mult.: 1

259 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Radial Safe-T-Plus - 55 C + 90 C 128 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1A Safe-T-Plus 577In Stock
Min.: 1
Mult.: 1

259 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Radial Safe-T-Plus - 55 C + 90 C 128 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 3A FA SAFE-T-PLUS 894In Stock
Min.: 1
Mult.: 1

259 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Radial Safe-T-Plus - 55 C + 90 C 29.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V.062A PICO II 1 179In Stock
2 000Expected 01/09/2026
Min.: 1
Mult.: 1

263 PCB Mount Fuses 62 mA Fast Blow Leaded Fuses 50 A Axial PICO II - 55 C + 125 C 5.5 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V.25A PICO II 2 684In Stock
Min.: 1
Mult.: 1

263 PCB Mount Fuses 250 mA Fast Blow Leaded Fuses 50 A Axial PICO II - 55 C + 125 C 715 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V.375A PICO II 1 035In Stock
Min.: 1
Mult.: 1

263 PCB Mount Fuses 375 mA Fast Blow Leaded Fuses 50 A Axial PICO II - 55 C + 125 C 391 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V.5A PICO II 1 614In Stock
Min.: 1
Mult.: 1

263 PCB Mount Fuses 500 mA Fast Blow Leaded Fuses 50 A Axial PICO II - 55 C + 125 C 252 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 1A PICO II 1 827In Stock
Min.: 1
Mult.: 1

263 PCB Mount Fuses 1 A Fast Blow Leaded Fuses 50 A Axial PICO II - 55 C + 125 C 105 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 2A PICO II 2 989In Stock
Min.: 1
Mult.: 1

263 PCB Mount Fuses 2 A Fast Blow Leaded Fuses 50 A Axial PICO II - 55 C + 125 C 44.4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 5A PICO II 6 030In Stock
5 000Expected 15/10/2026
Min.: 1
Mult.: 1

263 PCB Mount Fuses 5 A Fast Blow Leaded Fuses 50 A Axial PICO II - 55 C + 125 C 14.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 2A MICRO Very Fast Acting 309In Stock
Min.: 1
Mult.: 1

272 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA Radial MICRO - 55 C + 125 C 42.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 3A MICRO Very Fast Acting 900In Stock
Min.: 1
Mult.: 1

272 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA Radial MICRO - 55 C + 125 C 27.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .125A MICRO Very Fast Acting 1 760In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA Radial MICRO - 55 C + 85 C 1 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .25A MICRO Very Fast Acting 1 313In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA Radial MICRO - 55 C + 85 C 1.75 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 2A MICRO Very Fast Acting 1 950In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA Radial MICRO - 55 C + 85 C 42.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 32V 25A 1 453In Stock
Min.: 1
Mult.: 1

275 Hi-Rel Fuses 25 A 32 VAC Fast Blow Leaded Fuses 32 VDC 50 A Axial PICO - 55 C + 125 C Bulk
Littelfuse Fuses with Leads - Through Hole 277V .16A PICO UL913 220In Stock
200Expected 19/10/2026
Min.: 1
Mult.: 1

PICO 307 Specialty Fuses 160 mA 277 VAC Fast Blow Leaded Fuses 277 VDC 1.5 kA Radial - 55 C + 125 C 2.95 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 5A 3 390In Stock
9 000On Order
Min.: 1
Mult.: 1

473 PCB Mount Fuses 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, VDC Axial PICO II - 55 C + 125 C 13.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 500mA 2 376In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1

477 500 mA 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 1.5 kA Axial 5 mm x 20 mm - 55 C + 125 C 1.0559 kOhms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 1A 1 737In Stock
Min.: 1
Mult.: 1

477 1 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 1.5 kA Axial 5 mm x 20 mm - 55 C + 125 C 139.4 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 10A 940In Stock
Min.: 1
Mult.: 1

477 10 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 500 A Axial 5 mm x 20 mm - 55 C + 125 C 4.95 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 12A 8 377In Stock
Min.: 1
Mult.: 1

477 12 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 500 A Axial 5 mm x 20 mm - 55 C + 125 C 4.73 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 6.3A 2 108In Stock
Min.: 1
Mult.: 1

477 6.3 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 500 A Axial 5 mm x 20 mm - 55 C + 125 C 10.97 Ohms Bulk