Bulk Fuses with Leads - Through Hole

Results: 1 310
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 3.15A 1 033In Stock
Min.: 1
Mult.: 1

477 3.15 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 1.5 kA Axial 5 mm x 20 mm - 55 C + 125 C 27.7 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 300V TL TE5 SL 5A 9 148In Stock
4 200Expected 27/08/2026
Min.: 1
Mult.: 1

369 PCB Mount Fuses 5 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 125 C 10.1 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .050A TR5 763In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 50 mA 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 4.0224 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .050A TR5 2 870In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 50 mA 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 4.0224 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .100A TR5 14 341In Stock
23 000Expected 29/09/2026
Min.: 1
Mult.: 1

370 PCB Mount Fuses 100 mA 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 4.61 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .250A TR5 4 013In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 250 mA 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 1.325 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .500A TR5 7 337In Stock
9 000Expected 18/01/2027
Min.: 1
Mult.: 1

370 PCB Mount Fuses 500 mA 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 121 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 2.5A TR5 7 097In Stock
7 000Expected 22/09/2026
Min.: 1
Mult.: 1

370 PCB Mount Fuses 2.5 A 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 24.55 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL 3.15A TR5 3 869In Stock
4 000Expected 01/09/2026
Min.: 1
Mult.: 1

370 PCB Mount Fuses 3.15 A 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 18.43 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL .100A TR5 2 096In Stock
2 000Expected 03/09/2026
Min.: 1
Mult.: 1

372 PCB Mount Fuses 100 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 1.703 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL .200A TR5 2 700In Stock
4 000Expected 03/09/2026
Min.: 1
Mult.: 1

372 PCB Mount Fuses 200 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 575 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V .630A IEC TL LBC TR5 SL 2 689In Stock
3 000Expected 01/09/2026
Min.: 1
Mult.: 1

372 PCB Mount Fuses 630 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 115 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V .800A IEC TL LBC TR5 SL 3 811In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 100 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 1A TR5 2 420In Stock
3 000Expected 05/10/2026
Min.: 1
Mult.: 1

372 PCB Mount Fuses 1 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 78 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 2A TR5 17 647In Stock
11 000Expected 22/09/2026
Min.: 1
Mult.: 1

372 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 31 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 3.15A TR5 7 799In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 17.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL .500A TR5 2 192In Stock
3 000Expected 27/08/2026
Min.: 1
Mult.: 1

374 PCB Mount Fuses 500 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 260 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL 1A TR5 2 778In Stock
Min.: 1
Mult.: 1

374 PCB Mount Fuses 1 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 105 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL 2A TR5 6 072In Stock
Min.: 1
Mult.: 1

374 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 39.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL 5A TR5 2 132In Stock
Min.: 1
Mult.: 1

374 PCB Mount Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 12.2 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 2A TR5 2 227In Stock
4 000Expected 25/01/2027
Min.: 1
Mult.: 1

382 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A Radial TR5 - 40 C + 85 C 28 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 4A TR5 2 897In Stock
2 600Expected 18/01/2027
Min.: 1
Mult.: 1

382 PCB Mount Fuses 4 A 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A Radial TR5 - 40 C + 85 C 13.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 1A TE5 3 187In Stock
Min.: 1
Mult.: 1

392 PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A Radial TE5 - 40 C + 85 C 96 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 5A IEC TL TE5 SL 4 800In Stock
4 200Expected 03/09/2026
Min.: 1
Mult.: 1

392 PCB Mount Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 10.1 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .125A TE5 2 647In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 6.197 Ohms Bulk