Axial Fuses with Leads - Through Hole

Results: 838
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 2A 1000VAC/VDC 924In Stock
Min.: 1
Mult.: 1

0ADB PCB Mount Fuses 2 A 1 kVAC Fast Blow Leaded Fuses 1 kVDC 1 kV, 1 kV Axial - 55 C + 125 C 150 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 10A, 600VAC/500VDC 2 984In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 10 A 600 VAC Time Delay / Slow Blow Cylindrical Leaded 500 VDC 200 A, 300 A Axial 5 mm x 20 mm - 55 C + 125 C 7.6 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 4A, 600VAC/600VDC 1 306In Stock
Min.: 1
Mult.: 1

0ADA 4 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 8A 600VAC/600VDC 917In Stock
Min.: 1
Mult.: 1

0ADA 8 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 10A, 600VAC/600VDC 1 810In Stock
Min.: 1
Mult.: 1

0ADA 10 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 1.6A, 600VAC/600VDC 930In Stock
Min.: 1
Mult.: 1

0ADA 1.6 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Littelfuse Fuses with Leads - Through Hole 250V .100A BARRIER AMMO 1 774In Stock
Min.: 1
Mult.: 1
: 100

242 PCB Mount Fuses 100 mA 250 VAC Fast Blow Leaded Fuses 250 VDC 4 kA Axial 3.02 mm x 8.4 mm - 40 C + 125 C 3.6 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .2A 1 497In Stock
Min.: 1
Mult.: 1
: 1 000

251 PCB Mount Fuses 200 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II 895 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .75A 5 665In Stock
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 750 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II 175 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 32V 30A 966In Stock
Min.: 1
Mult.: 1

275 Hi-Rel Fuses 30 A 32 VAC Fast Blow Leaded Fuses 32 VDC 50 A Axial PICO - 55 C + 125 C Bulk
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 1A 2 940In Stock
Min.: 1
Mult.: 1
: 1 000

473 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .062A 4 178In Stock
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 7 Ohms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 4A Slo-Blo 7 098In Stock
Min.: 1
Mult.: 1
: 4 000

473 PCB Mount Fuses 4 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II - 55 C + 125 C 20 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 2.5A PICO II FA 3 379In Stock
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 2.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II 36 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 2.5A Time 2 904In Stock
Min.: 1
Mult.: 1
: 5 000

471 PCB Mount Fuses 2.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II - 55 C + 125 C 30 mOhms Reel, Cut Tape, MouseReel
Littelfuse Fuses with Leads - Through Hole 250 V 2A 5x20mm Fast Acting 2 562In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 2 A 250 VAC Fast Blow Cylindrical Leaded 35 A Axial 5 mm x 20 mm - 55 C + 125 C 41.55 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V .2A 778In Stock
Min.: 1
Mult.: 1
: 500

242 PCB Mount Fuses 200 mA 250 VAC Fast Blow Leaded Fuses 250 VDC 4 kA Axial 3.02 mm x 8.4 mm - 40 C + 125 C 2.68 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 32V 12A 5 808In Stock
Min.: 1
Mult.: 1

251 PCB Mount Fuses 12 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V.5A PICO II 5 454In Stock
Min.: 1
Mult.: 1
: 3 000

263 PCB Mount Fuses 500 mA 250 VAC Fast Blow Leaded Fuses 50 A Axial PICO II - 55 C + 125 C 252 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V 2A PICO II 2 437In Stock
Min.: 1
Mult.: 1
: 3 000

263 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 50 A Axial PICO II - 55 C + 125 C 44.4 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 5A 1 932In Stock
Min.: 1
Mult.: 1

477 5 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC 500 A Axial 5 mm x 20 mm - 55 C + 125 C 13.7 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 4A PICO II 2 044In Stock
Min.: 1
Mult.: 1
: 100

263 PCB Mount Fuses 4 A Fast Blow Leaded Fuses Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 2A 2 077In Stock
Min.: 1
Mult.: 1
: 1 000

473 PCB Mount Fuses 2 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II Ammo Pack
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 0.2A 600VAC600VDC 795In Stock
Min.: 1
Mult.: 1

0ADA 200 mA 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Littelfuse Fuses with Leads - Through Hole 125V 4A 5 998In Stock
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 20.4 mOhms Reel, Cut Tape