Resettable Fuses - PPTC

 Resettable Fuses - PPTC

Resettable-Fuses-PPTC are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Resettable-Fuses-PPTC manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of Resettable-Fuses-PPTC products below.


Results: 3 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bel Fuse Resettable Fuses - PPTC SMD PTC, Low Rho, 0805 Dimension, 6VDC, I hold 1.1A 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

0ZLK PCB Mount SMD/SMT 1.1 A 6 V 1.8 A 100 A 30 mOhms - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC SMD PTC, Low Rho, 0805 Dimension, 6VDC, I hold 1.5A 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

0ZLK PCB Mount SMD/SMT 1.5 A 6 V 3 A 100 A 15 mOhms - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC SMD PTC, Low Rho, 0603 Dimension, 6-9VDC, I hold 0.5A 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

0ZLM PCB Mount SMD/SMT 500 mA 6 V 1 A 100 A 70 mOhms - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC SMD PTC, Low Rho, 0603 Dimension, 6-9VDC, I hold 0.75A 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

0ZLM PCB Mount SMD/SMT 750 mA 6 V 1.5 A 100 A 50 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 4.5A/16V 3 200In Stock
Min.: 1
Mult.: 1
: 4 000

MF-LSMF PCB Mount SMD/SMT 4.5 A 16 V 9 A 40 A 350 mOhms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 5.5A/16V 3 200In Stock
Min.: 1
Mult.: 1
: 4 000

MF-LSMF PCB Mount SMD/SMT 5.5 A 16 V 11 A 40 A 23 mOhms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 6.0A/16V 3 083In Stock
Min.: 1
Mult.: 1
: 4 000

MF-LSMF PCB Mount SMD/SMT 6 A 16 V 12 A 40 A 20 mOhms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 7.0A/12V 3 200In Stock
Min.: 1
Mult.: 1
: 4 000

MF-LSMF PCB Mount SMD/SMT 7 A 12 V 14 A 50 A 18 mOhms 2920 (7954 metric) - 40 C + 85 C Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PTSA1206 0.25A, 16V 7 246In Stock
Min.: 1
Mult.: 1
: 4 000

PTSA1206 SMD/SMT SMD/SMT 250 mA 16 VDC 580 mA 40 A 2.3 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 40A 0.90W PolySwitch Reset Dev 1 914In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.6 A 30 V 3.2 A 40 A 110 mOhms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 1.1A 30V 40A Imax 837In Stock
Min.: 1
Mult.: 1
: 500

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 48In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 2.5 A 30 VDC 4.9 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 15V 0.05A Ih 30 Ohm 676In Stock
4 000On Order
Min.: 1
Mult.: 1
: 4 000

femtoSMD SMD/SMT SMD/SMT 50 mA 15 VDC 150 mA 40 A 30 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 0.08A Ih 14 Ohm 639In Stock
Min.: 1
Mult.: 1
: 4 000

femtoSMD SMD/SMT SMD/SMT 80 mA 12 VDC 200 mA 40 A 14 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0603 1.5A, 6V 9 535In Stock
Min.: 1
Mult.: 1
: 5 000

PTSLR0603 PCB Mount SMD/SMT 1.5 A 6 VDC 3 A 50 A 120 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 11A 1 632In Stock
Min.: 1
Mult.: 1

0ZRN 11 A 16 VDC 20 A 100 A 13 Ohms - 40 C + 125 C Bulk
Eaton Electronics Resettable Fuses - PPTC PTSA1206 0.1A, 60V 6 511In Stock
Min.: 1
Mult.: 1
: 4 000

PTSA1206 SMD/SMT SMD/SMT 100 mA 60 VDC 250 mA 10 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR1210 7A, 6V 6 819In Stock
Min.: 1
Mult.: 1
: 4 000

PTSLR0805 SMD/SMT SMD/SMT 7 A 6 VDC 14 A 50 A 8 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR1210 7.5A, 6V 7 059In Stock
Min.: 1
Mult.: 1
: 4 000

PTSLR0805 SMD/SMT SMD/SMT 7.5 A 6 VDC 15 A 50 A 7 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 60V 40MA-HD SMD 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

PPTC0603E3 PCB Mount SMD/SMT 40 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 9V 250MA-HD SMD 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

PPTC0603E3 PCB Mount SMD/SMT 3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 9V 500MA-HD SMD 7 997In Stock
Min.: 1
Mult.: 1
: 4 000

PPTC0603E3 PCB Mount SMD/SMT 680 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC TRF600-160-RA-B-0.5 6 725In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 160 mA 250 VDC 320 mA 3 A 16 Ohms - 40 C + 85 C 5 mm
Bourns Resettable Fuses - PPTC 0805 SMD Polymer PTC 4.50A/8V 3 467In Stock
Min.: 1
Mult.: 1
: 3 000

MF-PSML/X PCB Mount SMD/SMT 4.5 A 8 VDC 9 A 50 A 12 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 6V 4.5A-HD 20A PTC 3 291In Stock
Min.: 1
Mult.: 1
: 3 500

MF-USML6-2 SMD/SMT SMD/SMT 4.5 A 6 VDC 9 A 50 A 14 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel