Resettable Fuses - PPTC

 Resettable Fuses - PPTC

Resettable-Fuses-PPTC are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Resettable-Fuses-PPTC manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of Resettable-Fuses-PPTC products below.


Results: 3 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 1 100In Stock
Min.: 1
Mult.: 1
: 1 500

MF-MSFM PCB Mount SMD/SMT 1.25 A 16 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 260In Stock
Min.: 1
Mult.: 1
: 1 500

MF-MSFM PCB Mount SMD/SMT 1.25 A 24 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 935In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 1.25 A 8 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 1.5 A 12 V 3 A 100 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 420In Stock
Min.: 1
Mult.: 1
: 1 500

MF-MSFM PCB Mount SMD/SMT 1.5 A 16 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 841In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 1.5 A 8 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 490In Stock
Min.: 1
Mult.: 1
: 1 500

MF-MSFM PCB Mount SMD/SMT 1.6 A 12 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 258In Stock
Min.: 1
Mult.: 1
: 1 500

MF-MSFM PCB Mount SMD/SMT 1.6 A 16 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 073In Stock
Min.: 1
Mult.: 1
: 1 500

MF-MSFM PCB Mount SMD/SMT 1.6 A 24 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 1.6 A 8 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 751In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 2 A 8 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 444In Stock
Min.: 1
Mult.: 1
: 1 500

MF-MSFM PCB Mount SMD/SMT 2.6 A 12 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 755In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 2.6 A 6 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 480In Stock
Min.: 1
Mult.: 1
: 1 500

MF-MSFM PCB Mount SMD/SMT 2.6 A 8 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.1A/36V 1 165In Stock
12 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 3 000

MF-USHT PCB Mount SMD/SMT 100 mA 36 V 500 mA 20 A 7.5 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.16A/36V 2 445In Stock
Min.: 1
Mult.: 1
: 3 000

MF-USHT PCB Mount SMD/SMT 160 mA 36 V 800 mA 20 A 6 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.20A/36V 1 477In Stock
Min.: 1
Mult.: 1
: 3 000

MF-USHT PCB Mount SMD/SMT 200 mA 36 V 1 A 20 A 5 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.75A/24V 1 845In Stock
Min.: 1
Mult.: 1
: 3 000

MF-USHT PCB Mount SMD/SMT 750 mA 24 V 2.25 A 20 A 680 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.1A/16V 2 673In Stock
Min.: 1
Mult.: 1
: 3 000

MF-USHT PCB Mount SMD/SMT 1.1 A 16 V 3.3 A 20 A 500 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.25A/12V 2 717In Stock
Min.: 1
Mult.: 1
: 3 000

MF-USHT PCB Mount SMD/SMT 1.25 A 12 V 3.75 A 40 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.75A/12V 1 985In Stock
Min.: 1
Mult.: 1
: 2 000

MF-USHT PCB Mount SMD/SMT 1.75 A 12 V 40 A 170 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 2.0A/12V 1 857In Stock
Min.: 1
Mult.: 1
: 2 000

MF-USHT PCB Mount SMD/SMT 2 A 12 V 6 A 150 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.55A 277VAC BLK 5.5A,Imax[ROHS] 3 585In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 550 mA 277 VAC 1.25 A 5.5 A 2.1 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.5A/60V 11 417In Stock
Min.: 1
Mult.: 1
: 4 000

MF-LSMF SMD/SMT SMD/SMT 60 V 500 mA Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/60V 8 683In Stock
Min.: 1
Mult.: 1
: 4 000

MF-LSMF SMD/SMT SMD/SMT 60 V 750 mA Reel, Cut Tape, MouseReel