Resettable Fuses - PPTC

 Resettable Fuses - PPTC

Resettable-Fuses-PPTC are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Resettable-Fuses-PPTC manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of Resettable-Fuses-PPTC products below.


Results: 3 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
YAGEO Resettable Fuses - PPTC 1206 6V 0.75A 1.1W SMD AEC-Q200 High Temp 11 009In Stock
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 750 mA 6 V 2 A 10 A 50 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206 6V 1.10A 0.6W SMD AEC-Q200 High Temp 7 834In Stock
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 1.1 A 6 V 5.2 A 100 A 30 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206 6V 2.0A 0.7W SMD AEC-Q200 High Temp 9 537In Stock
Min.: 1
Mult.: 1
: 2 000

SMDH PCB Mount SMD/SMT 2 A 6 V 6 A 100 A 10 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 30V 0.1A 0.9W SMD AEC-Q200 High Temp 8 633In Stock
12 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 100 mA 30 V 550 mA 10 A 500 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 30V 0.20A 1.0W SMD AEC-Q200 High Temp 10 981In Stock
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 200 mA 30 V 1 A 20 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 6V 0.5A 1.1W SMD AEC-Q200 High Temp 7 242In Stock
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 500 mA 6 V 1.5 A 10 A 80 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 16V 0.75A 1.0W SMD AEC-Q200 High Temp 11 660In Stock
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 750 mA 16 V 3.75 A 20 A 70 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 9V 1.10A 1.0W SMD AEC-Q200 High Temp 11 975In Stock
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 1.1 A 9 V 5.5 A 20 A 60 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 9V 1.25A 1.5W SMD AEC-Q200 High Temp 11 965In Stock
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 1.25 A 9 V 3.75 A 40 A 30 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1812 42V 0.14A 1.2W SMD AEC-Q200 High Temp 7 195In Stock
Min.: 1
Mult.: 1
: 1 500

SMDH PCB Mount SMD/SMT 140 mA 42 V 660 mA 40 A 120 mOhms 1812 (4532 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1812 42V 0.20A 1.2W SMD AEC-Q200 High Temp 7 133In Stock
Min.: 1
Mult.: 1
: 1 500

SMDH PCB Mount SMD/SMT 200 mA 42 V 1 A 40 A 100 mOhms 1812 (4532 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1812 30V 0.50A 1.2W SMD AEC-Q200 High Temp 9 548In Stock
Min.: 1
Mult.: 1
: 2 000

SMDH PCB Mount SMD/SMT 500 mA 30 V 2.5 A 40 A 90 mOhms 1812 (4532 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1812 30V 0.75A 1.5W SMD AEC-Q200 High Temp 5 779In Stock
Min.: 1
Mult.: 1
: 2 000

SMDH PCB Mount SMD/SMT 750 mA 30 V 3.75 A 40 A 80 mOhms 1812 (4532 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1812 33V 1.10A 1.5W SMD AEC-Q200 High Temp 3 076In Stock
Min.: 1
Mult.: 1
: 1 000

SMDH PCB Mount SMD/SMT 1.1 A 33 V 5.5 A 40 A 50 mOhms 1812 (4532 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1812 9V 1.75A 1.5W SMD AEC-Q200 High Temp 6 000In Stock
Min.: 1
Mult.: 1
: 1 500

SMDH PCB Mount SMD/SMT 1.75 A 9 V 7 A 40 A 12 mOhms 1812 (4532 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 2016 24V 2.60A 1.5W SMD AEC-Q200 High Temp 4 831In Stock
Min.: 1
Mult.: 1
: 1 000

SMDH PCB Mount SMD/SMT 2.6 A 24 V 6 A 40 A 10 mOhms 2016 (5041 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 2920 33V 1.00A 2.2W SMD AEC-Q200 High Temp 2 892In Stock
10 000Expected 09/03/2027
Min.: 1
Mult.: 1
: 2 000

SMDH SMD/SMT SMD/SMT 1 A 33 V 2.2 A 20 A 350 mOhms 2920 (7450 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 2920 33V 1.50A 2.2W SMD AEC-Q200 High Temp 8 209In Stock
Min.: 1
Mult.: 1
: 2 000

SMDH SMD/SMT SMD/SMT 1.5 A 33 V 3 A 20 A 20 mOhms 2920 (7450 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 2920 33V 1.85A 1.5W SMD AEC-Q200 High Temp 5 009In Stock
Min.: 1
Mult.: 1
: 1 500

SMDH SMD/SMT SMD/SMT 1.85 A 33 V 3.7 A 40 A 20 mOhms 2920 (7450 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 63V POLYFUSE SURF MOUNT 0805 0.02A 28 648In Stock
Min.: 1
Mult.: 1
: 4 000

0805L SMD/SMT SMD/SMT 20 mA 63 VDC 60 mA 40 A 70 Ohms 0805 (2012 metric) Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 24V POLYFUSE SURF MOUNT 0805 0.2A 17 434In Stock
Min.: 1
Mult.: 1
: 4 000

0805L SMD/SMT SMD/SMT 200 mA 24 VDC 500 mA 100 A 3.5 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 90V POLYFUSE SURF MOUNT 1210 0.1A 4 371In Stock
12 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

1210L Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 72V POLYFUSE SURF MOUNT 1210 0.20A 16 901In Stock
Min.: 1
Mult.: 1
: 3 000

1210L SMD/SMT SMD/SMT 200 mA 72 VDC 400 mA 10 A 5 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 72V POLYFUSE SURF MOUNT 2920 0.50A 6 349In Stock
Min.: 1
Mult.: 1
: 1 500

2920L SMD/SMT SMD/SMT 500 mA 72 VDC 1 A 10 A 1.5 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 60V POLYFUSE SURF MOUNT 2920 1.50A 18 419In Stock
Min.: 1
Mult.: 1
: 1 000

2920L SMD/SMT SMD/SMT 1.5 A 60 VDC 3 A 20 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel