Resettable Fuses - PPTC

 Resettable Fuses - PPTC

Resettable-Fuses-PPTC are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Resettable-Fuses-PPTC manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of Resettable-Fuses-PPTC products below.


Results: 3 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 3425L Series PPTC 2 309In Stock
15 500Expected 01/12/2026
Min.: 1
Mult.: 1
: 500

3425L PCB Mount SMD/SMT 2.6 A 60 V 5.2 A 20 A 120 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3425L Series PPTC 19 990In Stock
Min.: 1
Mult.: 1
: 1 000

3425L PCB Mount SMD/SMT 3 A 36 V 6 A 20 A 60 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .350A 15 113In Stock
Min.: 1
Mult.: 1
: 10 000

Low Rho SMD/SMT SMD/SMT 350 mA 6 VDC 700 mA 40 A 700 mOhms 0402 (1005 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 0.50A 22 451In Stock
Min.: 1
Mult.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 500 mA 6 VDC 1 A 50 A 350 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 50MA-HD 40A SMD 12 637In Stock
Min.: 1
Mult.: 1
: 4 000

0805L SMD/SMT SMD/SMT 50 mA 30 VDC 150 mA 40 A 20 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 500MA-HD 100A MAX 36 207In Stock
12 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3 000

1206L SMD/SMT SMD/SMT 500 mA 24 VDC 1 A 100 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 4A 27 830In Stock
Min.: 1
Mult.: 1
: 3 000

Low Rho SMD/SMT SMD/SMT 4 A 6 VDC 8 A 50 A 16 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 3.0A 1210 PTC SL 17 923In Stock
Min.: 1
Mult.: 1
: 3 000

Low Rho PCB Mount SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC 33V 1.10A POLY SURF MOUNT 104 367In Stock
104 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

1812L PCB Mount SMD/SMT 1.1 A 33 VDC 1.95 A 20 A 200 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 24V 5.0A-HD 50A SMD 11 582In Stock
16 500Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 500

Low Rho SMD/SMT SMD/SMT 5 A 24 VDC 10 A 50 A 18 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 24V 7.0A-HD 22A SMD 14 453In Stock
Min.: 1
Mult.: 1
: 2 500

Low Rho SMD/SMT SMD/SMT 7 A 24 VDC 14 A 50 A 10 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 20A 135mV BladeDevice 4 552In Stock
Min.: 1
Mult.: 1

BD280 Holder Blade 16 A 14 VDC 26 A 20 A 4.5 mOhms - 40 C + 125 C 10.75 mm Bulk
Littelfuse Resettable Fuses - PPTC .10A 30V 10A Imax 77 219In Stock
Min.: 1
Mult.: 1
: 4 000

microSMD SMD/SMT SMD/SMT 100 mA 30 VDC 250 mA 10 A 15 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 1.1A-HD 40A MAX 50 879In Stock
Min.: 1
Mult.: 1
: 1 500

miniSMD SMD/SMT SMD/SMT 1.1 A 24 VDC 2.2 A 20 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax 33 994In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 130 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC .3A 60V 10A Imax 55 000In Stock
Min.: 1
Mult.: 1
: 2 000

SMD SMD/SMT SMD/SMT 300 mA 60 VDC 600 mA 10 A 4.8 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .5A 60V 10A Imax 81 207In Stock
Min.: 1
Mult.: 1
: 2 000

SMD SMD/SMT SMD/SMT 500 mA 60 VDC 1 A 10 A 1.4 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 2920 SMT PPTC 0.050 Ih 250Vac 3 172In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMD/SMT 50 mA 240 VAC, 250 VAC 120 mA 1 A 70 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC 2920 SMT PPTC 0.080 Ih 250Vac 1 876In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMD/SMT 80 mA 240 VAC, 250 VAC 190 mA 1.2 A 25 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC 2920 SMT PPTC 0.120 Ih 250Vac 1 023In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMD/SMT 120 mA 240 VAC, 250 VAC 300 mA 1.2 A 20 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC 2920 SMT PPTC 0.130 Ih 250Vac 2 168In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMD/SMT 130 mA 240 VAC, 250 VAC 320 mA 1.2 A 12 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 1.60 Ih 24V 3 906In Stock
Min.: 1
Mult.: 1
: 2 000

0ZCG 1.6 A 24 VDC 3.2 A 100 Ohms 1812 (4532 metric) Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC 0805 SMT PPTC 0.10 Ih 24V 3 135In Stock
4 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 4 000
0ZCK 100 mA 24 VDC 300 mA 6 mOhms 0805 (2012 metric) Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.05A 277VAC BLK 1.0A,Imax[ROHS] 2 850In Stock
Min.: 1
Mult.: 1

0ZRV 50 mA 277 VAC 200 mA 1 A 26 Ohms 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.08A 277VAC BLK 1.2A,Imax[ROHS] 2 663In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 80 mA 277 VAC 260 mA 1.2 A 18 Ohms - 20 C + 85 C 5.1 mm Bulk