Resettable Fuses - PPTC

 Resettable Fuses - PPTC

Resettable-Fuses-PPTC are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Resettable-Fuses-PPTC manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of Resettable-Fuses-PPTC products below.


Results: 3 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 8 286In Stock
Min.: 1
Mult.: 1
: 3 000

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP 8 792In Stock
Min.: 1
Mult.: 1
: 1 000

MF-RHT PCB Mount Radial 10 A 16 VDC 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.2 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 9 332In Stock
Min.: 1
Mult.: 1
: 4 000

MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.75A 72V RADIAL LEADED 6 714In Stock
Min.: 1
Mult.: 1
: 3 000

MF-RX/72 PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 100MA-HD 20A MAX 12 630In Stock
Min.: 1
Mult.: 1
: 3 000

MF-USHT SMD/SMT SMD/SMT 100 mA 30 VDC 500 mA 20 A 7.5 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax 3 551In Stock
Min.: 1
Mult.: 1

VTP Strap Mount SMD/SMT 1.75 A 16 VDC 3.6 A 100 A 102 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 9V 1.1A 0805 POLYFUSE SURF MOUNT 9 833In Stock
Min.: 1
Mult.: 1
: 3 000

0805L PCB Mount SMD/SMT 1.1 A 6 VDC 2 A 100 A 160 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.12A 250V RADIAL 3 918In Stock
Min.: 1
Mult.: 1

250R PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 100MA-HD 10A SMD 16 240In Stock
Min.: 1
Mult.: 1

miniASMD SMD/SMT SMD/SMT 100 mA 60 VDC 250 mA 10 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC RHEF1500-2 3 740In Stock
Min.: 1
Mult.: 1
: 1 000

RHEF PCB Mount Radial 15 A 16 VDC 28 A 100 A 9.2 mOhms - 40 C + 125 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 40A 2.30W Radial-leaded Device 9 613In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 1.35 A 60 VDC 2.7 A 40 A 370 mOhms - 40 C + 85 C 5.84 mm Bulk
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM 14 497In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 50 mA 230 VAC 100 mA 3 A 55 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC 12V 2.6A-HD 50A 0201 19 348In Stock
Min.: 1
Mult.: 1
: 5 000

MF-NSML/X PCB Mount SMD/SMT 2.6 A 12 VDC 5.2 A 50 A 30 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 600MA-HD 50A SMD 6 496In Stock
Min.: 1
Mult.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 30 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.35A 6V 0805 3 106In Stock
Min.: 1
Mult.: 1
: 4 000

0805L PCB Mount SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 12V 3.5A-HD 10A SMD 2 256In Stock
Min.: 1
Mult.: 1
: 3 000

Low Rho SMD/SMT SMD/SMT 3.5 A 12 VDC 7 A 50 A 20 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 2.60A 2 782In Stock
Min.: 1
Mult.: 1
: 2 000

Low Rho SMD/SMT SMD/SMT 2.6 A 6 VDC 6 A 50 A 24 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .8A 16V HighTemp SMD AEC-Q200 6 459In Stock
Min.: 1
Mult.: 1
: 4 000

AHS SMD/SMT SMD/SMT 800 mA 16 VDC 2 A 70 A 130 mOhms 2018 (5050 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .3A 60VDC 10A 2920 AEC-Q200 5 356In Stock
Min.: 1
Mult.: 1
: 4 000

ASMDC PCB Mount SMD/SMT 300 mA 60 VDC 600 mA 10 A 3.4 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .5A 24V Mini SMD AEC-Q200 14 235In Stock
Min.: 1
Mult.: 1
: 2 000

miniASMD SMD/SMT SMD/SMT 500 mA 24 VDC 1 A 100 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 750MA-HD 40A SMD 4 301In Stock
Min.: 1
Mult.: 1
: 3 000

picoSMD PCB Mount SMD/SMT 750 mA 6 VDC 1.5 A 40 A 350 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 25OHM 11 620In Stock
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 100 mA 230 VAC 200 mA 3 A 25 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC Ceramic PTC 5 848In Stock
Min.: 1
Mult.: 1
: 350

CMF-SDP PCB Mount SMD/SMT 80 mA 230 VAC 200 mA 3 A 7 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 3.5A-HD 100A MAX 10 615In Stock
Min.: 1
Mult.: 1

MF-S Strap Mount Axial 3.5 A 30 VDC 6.3 A 100 A 31 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 1.10A 6V 0805 3 614In Stock
Min.: 1
Mult.: 1
: 3 000

0805L SMD/SMT SMD/SMT 1 A 6 VDC 1.95 A 40 A 210 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel