Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4 241
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses Fuseblck w/ fuse .4A OMNI BLOK 154 891In Stock
Cut Tape
3,70 €
3,36 €
3,19 €
2,55 €
Reel
1,65 €
Min.: 1
Mult.: 1
: 1 500
154 Surface Mount Fuse with Fuse Holders Fast Blow 400 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 560 mOhms
Littelfuse Surface Mount Fuses 4A 32V TIME DELAY 5 415In Stock
Cut Tape
0,886 €
0,711 €
0,599 €
0,519 €
Reel
0,368 €
Min.: 1
Mult.: 1
: 3 000
407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 25 mOhms
Littelfuse Surface Mount Fuses 32V 2A 0402 Very Fast Acting 6 784In Stock
Cut Tape
1,26 €
1,16 €
1,08 €
0,955 €
Reel
0,78 €
Min.: 1
Mult.: 1
: 10 000
435 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V FA 1206 3.5A 3 393In Stock
Cut Tape
1,33 €
1,11 €
1,02 €
0,846 €
Reel
0,562 €
Min.: 1
Mult.: 1
: 3 000
437 Surface Mount Ceramic Fuses Fast Blow 3.5 A 45 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .18ohms 443 NANO2 11 489In Stock
Cut Tape
1,11 €
0,998 €
0,937 €
0,763 €
Reel
0,569 €
Min.: 1
Mult.: 1
: 1 500
443 Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 125 VDC 50 A, 100 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 4 705In Stock
Cut Tape
1,83 €
1,67 €
1,58 €
1,28 €
Reel
0,793 €
Min.: 1
Mult.: 1
: 5 000
451 Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses 125V .062A Fast Acting 1 700In Stock
Cut Tape
5,43 €
5,08 €
4,90 €
3,81 €
Reel
3,06 €
Min.: 1
Mult.: 1
: 2 500
459 Surface Mount Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7 Ohms
Littelfuse Surface Mount Fuses 125V 1A Fast Acting 10 247In Stock
Cut Tape
1,64 €
1,52 €
1,26 €
1,16 €
Reel
0,803 €
Min.: 1
Mult.: 1
: 500
459 Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 128 mOhms
Littelfuse Surface Mount Fuses 125V .75A Slo-Blo 2 121In Stock
Cut Tape
5,38 €
4,82 €
4,45 €
3,70 €
Reel
2,55 €
Min.: 1
Mult.: 1
: 500
460 Surface Mount Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 497 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .016ohms 465 NANO2 3 422In Stock
Cut Tape
2,00 €
1,82 €
1,69 €
1,14 €
Reel
0,866 €
Min.: 1
Mult.: 1
: 1 500
465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A VFA Slimline 2 291In Stock
Cut Tape
1,34 €
1,19 €
1,13 €
0,912 €
Reel
0,562 €
Min.: 1
Mult.: 1
: 5 000
467 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .0363ohms 476 NANO2 2 475In Stock
Cut Tape
1,84 €
1,68 €
1,59 €
1,29 €
Reel
0,797 €
Min.: 1
Mult.: 1
: 1 000
476 Surface Mount Ceramic Fuses Fast Blow 2.5 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.3 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 3A Auto 6 979In Stock
Cut Tape
0,86 €
0,684 €
0,576 €
0,50 €
Reel
0,306 €
Min.: 1
Mult.: 1
: 4 000
SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 3 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 32 mOhms
Bourns Surface Mount Fuses 4A 35V TIME DELAY 7 244In Stock
Cut Tape
0,86 €
0,684 €
0,576 €
0,50 €
Reel
0,306 €
Min.: 1
Mult.: 1
: 4 000
SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 35 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 20 mOhms
Bourns Surface Mount Fuses 1.5A 63V TIME DELAY 11 575In Stock
Cut Tape
0,671 €
0,533 €
0,449 €
0,395 €
Reel
0,277 €
Min.: 1
Mult.: 1
: 3 000
SF-1206HI-M Surface Mount Fuses Medium / Normal Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 150 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 1A Auto 13 510In Stock
Cut Tape
0,843 €
0,676 €
0,553 €
0,48 €
Reel
0,339 €
Min.: 1
Mult.: 1
: 3 000
SF-1206HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 370 mOhms
Bourns Surface Mount Fuses 1.5A Slow Blow 1206 SinglFuse 11 672In Stock
Cut Tape
0,619 €
0,309 €
0,289 €
0,276 €
Reel
0,251 €
Min.: 1
Mult.: 1
: 3 000
SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 120 mOhms
Bourns Surface Mount Fuses 5A Slow Blow 1206 SinglFuse 17 045In Stock
Cut Tape
0,619 €
0,493 €
0,415 €
0,365 €
Reel
0,309 €
Min.: 1
Mult.: 1
: 3 000
SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 32 VDC 45 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 15 mOhms
Bourns Surface Mount Fuses 1.5A 65V TIME DELAY 11 620In Stock
Cut Tape
0,826 €
0,656 €
0,553 €
0,48 €
Reel
0,339 €
Min.: 1
Mult.: 1
: 3 000
SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 210 mOhms
Bourns Surface Mount Fuses 3.15A 65V TIME DELAY 10 014In Stock
Cut Tape
0,972 €
0,748 €
0,619 €
0,57 €
Reel
0,396 €
Min.: 1
Mult.: 1
: 3 500
SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 3.15 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 20.3 mOhms
Bourns Surface Mount Fuses 3.5A 65V TIME DELAY 5 558In Stock
Cut Tape
0,972 €
0,748 €
0,619 €
0,57 €
Reel
0,396 €
Min.: 1
Mult.: 1
: 3 500
SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 3.5 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 18 mOhms
Bourns Surface Mount Fuses 10A 125V FAST ACTING 7 655In Stock
Cut Tape
0,714 €
0,63 €
0,53 €
0,46 €
Reel
0,352 €
Min.: 1
Mult.: 1
: 2 000
SF-2410FP-W Surface Mount Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6.6 mOhms
Bourns Surface Mount Fuses 7A 125V FAST ACTING 8 506In Stock
Cut Tape
0,301 €
0,257 €
Reel
0,257 €
Min.: 1
Mult.: 1
: 2 000
SF-2410FP-W Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 9.4 mOhms
Bourns Surface Mount Fuses 2A 250V FAST ACTING 13 684In Stock
Cut Tape
0,998 €
0,886 €
0,734 €
0,667 €
Reel
0,49 €
Min.: 1
Mult.: 1
: 2 000
SF-2410FPA-W Surface Mount Fuses Fast Blow 2 A 250 VDC 100 A 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 42 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 6.3A 988In Stock
Cut Tape
4,15 €
3,60 €
2,84 €
2,52 €
Reel
1,96 €
Min.: 1
Mult.: 1
: 1 500
154 Surface Mount Fuse with Fuse Holders Fast Blow 6.3 A 72 VAC 60 VDC OMNI-BLOK Reel, Cut Tape, MouseReel