2.5 A Surface Mount Fuses

Results: 232
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 2.5A 895In Stock
Min.: 1
Mult.: 1
: 1 000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 2.5 A 350 VAC 500 VDC 100 A, 100 A, 1.5 kA 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Bourns Surface Mount Fuses 2.5A Slow Blow 0603 SinglFuse 15 490In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 2.5 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 20 mOhms
Littelfuse Surface Mount Fuses 2.5A 32V FAST ACTING FUSE AEC-Q200 4 578In Stock
Min.: 1
Mult.: 1
: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 2.5 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 36.4 mOhms
Littelfuse Surface Mount Fuses 125V 2.5A Fast Acting 2 077In Stock
Min.: 1
Mult.: 1
: 2 500

459 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 300 A PICO - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .0288ohms 464 NANO2 3 297In Stock
Min.: 1
Mult.: 1
: 1 500

464 Surface Mount Ceramic Fuses Fast Blow 2.5 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28.8 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A HALIDE FREE 2 927In Stock
Min.: 1
Mult.: 1
: 5 000

467 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 21 mOhms
Bourns Surface Mount Fuses 2.5A 250V SinglFuse Time Lag & Low Power 3 331In Stock
Min.: 1
Mult.: 1
: 2 500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 37 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 3 039In Stock
Min.: 1
Mult.: 1
: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 2.5A SLIMLINE HALIDE FREE 9 853In Stock
Min.: 1
Mult.: 1
: 5 000

468 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 63 VAC 63 VDC 35 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 24 mOhms
Bourns Surface Mount Fuses 2.5A 125V FAST ACTING 7 882In Stock
Min.: 1
Mult.: 1
: 2 000

SF-2410FPA-W Surface Mount Fuses Fast Blow 2.5 A 125 VDC 50 A 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 31 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A HALIDE FREE 6 789In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A VFA Slimline 2 367In Stock
Min.: 1
Mult.: 1
: 5 000

467 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .0363ohms 476 NANO2 2 607In Stock
Min.: 1
Mult.: 1
: 1 000

476 Surface Mount Ceramic Fuses Fast Blow 2.5 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.3 mOhms
Bourns Surface Mount Fuses 2.5A Fast Act Prec 0603 SinglFuse 19 485In Stock
Min.: 1
Mult.: 1
: 8 000

SF-0603FP-F Surface Mount Fuses Fast Blow 2.5 A 35 VDC 35 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 21 mOhms
Bourns Surface Mount Fuses 2.5A 35V TIME DELAY 13 269In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 71 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 2.5A 2 724In Stock
Min.: 1
Mult.: 1
: 1 000

0680L Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 100 A 2410 Reel, Cut Tape
Bel Fuse Surface Mount Fuses 3919 Surface Mt Fuse 2.5A 433In Stock
Min.: 1
Mult.: 1
: 2 000

0678H Surface Mount Fuses Fast Blow 2.5 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 43 mOhms
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 2.5A Silver Plating Tape and Reel (5000 pcs.) 4 320In Stock
Min.: 1
Mult.: 1
: 5 000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 2.5A 32V FAST ACTING 3 444In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603FP Surface Mount Fuses Fast Blow 2.5 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 25.5 mOhms
Bourns Surface Mount Fuses 2.5A 65V TIME DELAY 10 147In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 2.5 A 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 28 mOhms
Littelfuse Surface Mount Fuses 2.5A 250V FAST ACTING 1 835In Stock
Min.: 1
Mult.: 1
: 1 000

422A Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A, 100 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 27.8 mOhms
Bourns Surface Mount Fuses 2.5A 65V FAST ACTING 2 838In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206F-M Surface Mount Fuses Fast Blow 2.5 A 65 VDC 60 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 65 mOhms
Littelfuse Surface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 2.5A 318In Stock
Min.: 1
Mult.: 1
: 1 000

160 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2.5 A 250 VAC 250 VDC 50 A 10.9 mm x 4.8 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 39.2 mOhms
Littelfuse Surface Mount Fuses 2.5A 250V FAST ACTING 1 617In Stock
Min.: 1
Mult.: 1
: 1 000

422 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 27.8 mOhms
Bourns Surface Mount Fuses 2.5A 32V TIME DELAY 6 998In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 64.7 mOhms