0ACF-0800-TE

Bel Fuse
530-0ACF-0800-TE
0ACF-0800-TE

Mfr.:

Description:
Surface Mount Fuses High Voltage SMD Fuse 1000VDC 5x5x32mm physical size Fast Acting 800mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
0ACF
Surface Mount Fuses
Time Delay / Slow Blow
800 mA
1 kVDC
Reel
Cut Tape
MouseReel
560 mOhms
Brand: Bel Fuse
Diameter: 5 mm
Length: 32 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: High Voltage SMD Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0ACF High Voltage SMD Fuses

Bel Fuse 0ACF High Voltage SMD Fuses offer a 1000VDC voltage rating, 800mA to 3A current range, and 5mm x 5mm x 32mm dimensions. These fuses are AEC-Q compliant and feature silver-plated copper caps and high breaking capacity. Bel Fuse 0ACF High Voltage SMD Fuses provide a typical voltage drop ranging from 390mV to 500mV and are fully compliant with EU Directive 2011/65/EU and amending directive 2015/863.

In Stock: 61

Stock:
61
Can Dispatch Immediately
On Order:
1 000
Expected 07/09/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,51 € 8,51 €
7,06 € 35,30 €
6,52 € 65,20 €
5,40 € 270,00 €
4,99 € 499,00 €
4,47 € 1 117,50 €
4,12 € 2 060,00 €
Full Reel (Order in multiples of 1000)
3,64 € 3 640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.