10.5 mm Surface Mount Fuses

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 250VAC 0.63A .157ohms 462 NANO2 1 270In Stock
Min.: 1
Mult.: 1
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 630 mA 250 VAC 250 VDC 150 A, 150 A 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 157 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.8A .13ohms 462 NANO2 1 344In Stock
Min.: 1
Mult.: 1
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 800 mA 250 VAC 250 VDC 150 A, 150 A 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 130 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.5A .227ohms 462 NANO2 89In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 500 mA 250 VAC 250 VDC 150 A, 150 A 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 227 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .0867ohms 462 NANO2
1 495Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 250 VDC NANO - 40 C + 85 C Reel, Cut Tape, MouseReel 86.7 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .0335ohms 462 NANO2
1 496Expected 12/11/2026
Min.: 1
Mult.: 1
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 2 A 250 VAC 250 VDC NANO - 40 C + 85 C Reel, Cut Tape, MouseReel 33.5 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .0158ohms 462 NANO2
1 200Expected 22/09/2026
Min.: 1
Mult.: 1
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 4 A 250 VAC 250 VDC NANO - 40 C + 85 C Reel, Cut Tape, MouseReel 15.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .0124ohms 462 NANO2
1 500Expected 28/12/2026
Min.: 1
Mult.: 1
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 5 A 250 VAC 250 VDC 150 A NANO - 40 C + 85 C Reel, Cut Tape, MouseReel 12.4 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .0602ohms 462 NANO2 Non-Stocked Lead-Time 39 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 1.25 A 250 VAC 250 VDC 150 A, 150 A 10.5 mm x 4.5 mm - 40 C + 85 C Reel 60.2 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .0443ohms 462 NANO2 Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 1.6 A 250 VAC 250 VDC NANO - 40 C + 85 C Reel, Cut Tape, MouseReel 44.3 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .0278ohms 462 NANO2 Non-Stocked Lead-Time 39 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 250 VAC 250 VDC 150 A, 150 A 10.5 mm x 4.5 mm - 40 C + 85 C Reel 27.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.15A .0204ohms 462 NANO2 Non-Stocked Lead-Time 39 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

462 Surface Mount Fuses Time Delay / Slow Blow 3.15 A 250 VAC 250 VDC 150 A NANO - 40 C + 85 C Reel 20.4 mOhms