Littelfuse Surface Mount Fuses

Results: 1 062
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 90A 125VDC 14kA for high-fault DC protection 400In Stock
Min.: 1
Mult.: 1
: 500

708 SMD Fuse Fast Blow 90 A 125 VDC 3 kA, 14 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 585 mOhms
Littelfuse Surface Mount Fuses 100A 125VDC 14kA for high-fault DC protection 336In Stock
Min.: 1
Mult.: 1
: 500

708 SMD Fuse Fast Blow 100 A 125 VDC 3 kA, 14 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 430 mOhms
Littelfuse Surface Mount Fuses 125A 125VDC 14kA for high-fault DC protection 344In Stock
Min.: 1
Mult.: 1
: 500

708 SMD Fuse Fast Blow 125 A 125 VDC 3 kA, 14 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 375 mOhms
Littelfuse Surface Mount Fuses 150A 125VDC 14kA for high-fault DC protection 346In Stock
Min.: 1
Mult.: 1
: 500

708 SMD Fuse Fast Blow 150 A 125 VDC 3 kA, 14 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 330 mOhms
Littelfuse Surface Mount Fuses 277V 1A 15mm x 5mm 1 065In Stock
Min.: 1
Mult.: 1
: 1 500

415 SMD Fuses Time Delay / Slow Blow 1 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 400 mOhms
Littelfuse Surface Mount Fuses 277V 2A 15mm x 5mm 1 379In Stock
Min.: 1
Mult.: 1
: 1 500

415 SMD Fuses Time Delay / Slow Blow 2 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 125 mOhms
Littelfuse Surface Mount Fuses 277V 4A 15mm x 5mm 1 175In Stock
Min.: 1
Mult.: 1
: 1 500

415 SMD Fuses Time Delay / Slow Blow 4 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Littelfuse Surface Mount Fuses 277V 2.5A 15mm x 5mm 1 399In Stock
Min.: 1
Mult.: 1
: 1 500

415 SMD Fuses Time Delay / Slow Blow 2.5 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 91 mOhms
Littelfuse Surface Mount Fuses 277V 6.3A 15mm x 5mm 1 521In Stock
Min.: 1
Mult.: 1
: 1 500

415 SMD Fuses Time Delay / Slow Blow 6.3 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 16.8 Ohms
Littelfuse Surface Mount Fuses 277V 1.25A 15mm x 5mm 1 328In Stock
Min.: 1
Mult.: 1
: 1 500

415 SMD Fuses Time Delay / Slow Blow 1.25 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 267 mOhms
Littelfuse Surface Mount Fuses 277V 3.15A 15mm x 5mm 1 192In Stock
Min.: 1
Mult.: 1
: 1 500

415 SMD Fuses Time Delay / Slow Blow 3.15 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 54 mOhms
Littelfuse Surface Mount Fuses High Current 40A 36V 4 251In Stock
Min.: 1
Mult.: 1
: 3 000

806 SMD Fuses 40 A 36 VDC 200 A - 55 C + 150 C Reel, Cut Tape, MouseReel 1.3 mOhms
Littelfuse Surface Mount Fuses 10A 13 252In Stock
Min.: 1
Mult.: 1
: 1 000

452 Surface Mount Fuses Time Delay / Slow Blow 10 A 75 VDC 50 A, 50 A, 100 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Littelfuse Surface Mount Fuses SMD FUSE 150A 75VDC 1 490In Stock
Min.: 1
Mult.: 1
: 500

871 SMD Fuses Medium / Normal Blow 150 A 75 VDC 1.5 kA - 55 C + 100 C Reel, Cut Tape, MouseReel 300 uOhms
Littelfuse Surface Mount Fuses SMD FUSE 200A 75VDC 920In Stock
Min.: 1
Mult.: 1
: 500

871 SMD Fuses Medium / Normal Blow 200 A 75 VDC 1.5 kA - 55 C + 100 C Reel, Cut Tape, MouseReel 240 uOhms
Littelfuse Surface Mount Fuses FUSE 75V HA NANO2 Pb-Free 125A 912In Stock
Min.: 1
Mult.: 1
: 500

881 High Current Fuses Medium / Normal Blow 125 A 75 VDC 1.5 kA 11.2 mm x 10 mm - 55 C + 100 C Reel, Cut Tape, MouseReel 430 uOhms
Littelfuse Surface Mount Fuses 277V 5A 15mm x 5mm 824In Stock
Min.: 1
Mult.: 1
: 1 500

415 SMD Fuses Time Delay / Slow Blow 5 A 277 VAC 277 A, 1.5 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 25 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 1A 5 164In Stock
Min.: 1
Mult.: 1
: 3 000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 260 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 4A 2 078In Stock
Min.: 1
Mult.: 1
: 3 000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 18 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 5A 2 387In Stock
Min.: 1
Mult.: 1
: 3 000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 13 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 7A 2 454In Stock
Min.: 1
Mult.: 1
: 3 000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 2.5A 2 480In Stock
Min.: 1
Mult.: 1
: 3 000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 52 mOhms
Littelfuse Surface Mount Fuses 6.3A 1 852In Stock
Min.: 1
Mult.: 1
: 1 000

452 Surface Mount Fuses Time Delay / Slow Blow 75 VDC 50 A, 50 A, 100 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 12.3 mOhms
Littelfuse Surface Mount Fuses 10A 4 582In Stock
Min.: 1
Mult.: 1
: 1 000

454 Surface Mount Fuses Time Delay / Slow Blow 10 A 75 VDC 50 A, 50 A, 100 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Littelfuse Surface Mount Fuses .750A 75V FAST ACTINGAEC-Q 2 500In Stock
Min.: 1
Mult.: 1
: 1 500

483 Surface Mount Fuses Fast Blow 750 mA 75 VAC 75 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 235 mOhms