Littelfuse Surface Mount Fuses

Results: 1 062
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 32V 1.5A 0402 Fast Acting 11 098In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse Surface Mount Fuses 32V 1.5A HALIDE FREE 10 126In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 0402 (1005 metric) Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 32V 3.5A HALIDE FREE 6 687In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 0402 (1005 metric) Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 125V .250A FA 1206 19 190In Stock
21 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2.29 Ohms
Littelfuse Surface Mount Fuses FUSE 125V FA 1206 .250A AECQ 3 477In Stock
3 000Expected 25/02/2027
Min.: 1
Mult.: 1
: 3 000

437 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 2.29 Ohms
Littelfuse Surface Mount Fuses 125V .375A FA 1206 3 788In Stock
6 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.33 Ohms
Littelfuse Surface Mount Fuses .375A 125V AECQ 15 855In Stock
Min.: 1
Mult.: 1
: 3 000

437 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.33 Ohms
Littelfuse Surface Mount Fuses 63V .500A FA 1206 5 814In Stock
6 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 500 mA 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 908 mOhms
Littelfuse Surface Mount Fuses .5A 63V 1206 Fast-Acting AEC-Q200 3 921In Stock
Min.: 1
Mult.: 1
: 3 000

437A Surface Mount Fuses Fast Blow 500 mA 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 908 mOhms
Littelfuse Surface Mount Fuses 63V .750A FA 1206 3 562In Stock
Min.: 1
Mult.: 1
: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 750 mA 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 665 mOhms
Littelfuse Surface Mount Fuses .75A 63V 1206 Fast-Acting AEC-Q200 3 613In Stock
Min.: 1
Mult.: 1
: 3 000

437A Surface Mount Fuses Fast Blow 750 mA 63 VAC 63 VDC 50 A, 50 A, 100 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 600 mOhms
Littelfuse Surface Mount Fuses 63V FA 1206 1A 13 980In Stock
21 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 1 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 63V FA 1206 2A 12 117In Stock
Min.: 1
Mult.: 1
: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 2 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 62 mOhms
Littelfuse Surface Mount Fuses 2A 63V 1206 Fast-Acting AEC-Q200 3 814In Stock
Min.: 1
Mult.: 1
: 3 000

437A Surface Mount Fuses Fast Blow 2 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 62 mOhms
Littelfuse Surface Mount Fuses 32V FA 1206 3A 3 521In Stock
3 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 3 A 32 VAC 35 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 33 mOhms
Littelfuse Surface Mount Fuses 3A 32V 1206 Fast-Acting AEC-Q200 2 802In Stock
Min.: 1
Mult.: 1
: 3 000

437A Surface Mount Fuses Fast Blow 3 A 45 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 35 mOhms
Littelfuse Surface Mount Fuses FUSE 63V FA 1206 5A AECQ 6 433In Stock
Min.: 1
Mult.: 1
: 3 000

437A Surface Mount Fuses Fast Blow 5 A 45 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q100 Reel, Cut Tape 15.9 mOhms
Littelfuse Surface Mount Fuses FUSE 35V FA 1206 7A AECQ 2 184In Stock
3 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

437A Surface Mount Fuses Fast Blow 7 A 32 VAC 35 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 10 mOhms
Littelfuse Surface Mount Fuses FUSE 35V FA 1206 8A AECQ 2 399In Stock
3 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

437A Surface Mount Fuses Fast Blow 8 A 32 VAC 35 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 8 mOhms
Littelfuse Surface Mount Fuses 63V FA 1206 1.5A 2 579In Stock
Min.: 1
Mult.: 1
: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 209 mOhms
Littelfuse Surface Mount Fuses 32V FA 1206 2.5A 3 707In Stock
Min.: 1
Mult.: 1
: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 2.5 A 45 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 43 mOhms
Littelfuse Surface Mount Fuses 63V 1.75A FA 1206 7 568In Stock
Min.: 1
Mult.: 1
: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 1.75 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse Surface Mount Fuses 32V .500A FA 0603 5 023In Stock
3 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 3 000

438 Surface Mount Ceramic Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 829 mOhms
Littelfuse Surface Mount Fuses 32V .750A FA 0603 2 368In Stock
3 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 3 000

438 Surface Mount Ceramic Fuses Fast Blow 750 mA 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 466 mOhms
Littelfuse Surface Mount Fuses .75A 63V FAST ACTING FUSE AEC-Q200 2 176In Stock
3 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 750 mA 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 466 mOhms