Littelfuse Surface Mount Fuses

Results: 1 062
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 32V FA 0603 1A 12 687In Stock
24 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3 000

438 Surface Mount Ceramic Fuses Fast Blow 1 A 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 310 mOhms
Littelfuse Surface Mount Fuses 2A 32V 0603 FAST ACTING 3 617In Stock
3 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

438 Surface Mount Ceramic Fuses Fast Blow 2 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 49 mOhms
Littelfuse Surface Mount Fuses 3A 32V FAST ACTING FUSE AEC-Q200 6 019In Stock
Min.: 1
Mult.: 1
: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 3 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 26.4 mOhms
Littelfuse Surface Mount Fuses 4A 32V FAST ACTING FUSE AEC-Q200 1 891In Stock
Min.: 1
Mult.: 1
: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 4 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 17.7 mOhms
Littelfuse Surface Mount Fuses 5A 32V 0603 FAST ACTING 4 083In Stock
Min.: 1
Mult.: 1
: 3 000

438 Surface Mount Ceramic Fuses Fast Blow 5 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 6A 24V FAST ACTING FUSE AEC-Q200 2 299In Stock
3 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 6 A 12 VAC 24 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 8.6 mOhms
Littelfuse Surface Mount Fuses 6A 24V 0603 FAST ACTING 4 404In Stock
Min.: 1
Mult.: 1
: 3 000

438 Surface Mount Ceramic Fuses Fast Blow 6 A 12 VAC 24 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 8.6 mOhms
Littelfuse Surface Mount Fuses 32V FA 0603 1.5A 2 418In Stock
18 000On Order
Min.: 1
Mult.: 1
: 3 000

438 Surface Mount Ceramic Fuses Fast Blow 1.5 A 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 174 mOhms
Littelfuse Surface Mount Fuses 2.5A 32V 0603 FAST ACTING 4 670In Stock
Min.: 1
Mult.: 1
: 3 000

438 Surface Mount Ceramic Fuses Fast Blow 2.5 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 36.4 mOhms
Littelfuse Surface Mount Fuses 1.25A 63V FAST ACTING FUSE AEC-Q200 2 248In Stock
Min.: 1
Mult.: 1
: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 1.25 A 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 200 mOhms
Littelfuse Surface Mount Fuses 125V High I2T 1206 .250A 5 049In Stock
9 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2.14 Ohms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 .500A 6 669In Stock
Min.: 1
Mult.: 1
: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 500 mA 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 814 mOhms
Littelfuse Surface Mount Fuses 63V High I2T 1206 .750A 5 499In Stock
9 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 750 mA 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 462.4 mOhms
Littelfuse Surface Mount Fuses 63V High I2T 1206 1A 6 734In Stock
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 1 A 50 VAC 50 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 309.6 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 2A 5 146In Stock
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 38.5 mOhms
Littelfuse Surface Mount Fuses 2A 32V FAST ACTING 3 974In Stock
Min.: 1
Mult.: 1
: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 2 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 38.5 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 3A 2 500In Stock
Min.: 1
Mult.: 1
: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 3 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 22.52 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 4A 3 108In Stock
Min.: 1
Mult.: 1
: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 15.53 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 5A 5 668In Stock
6 000Expected 12/04/2027
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 12 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 7A 4 095In Stock
6 000Expected 29/12/2026
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 7 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 7.53 mOhms
Littelfuse Surface Mount Fuses 7A 63V FAST ACTING 2 422In Stock
Min.: 1
Mult.: 1
: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 7 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 7.53 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 8A 10 895In Stock
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 8 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 6.34 mOhms
Littelfuse Surface Mount Fuses 8A 32V FAST ACTING 5 435In Stock
Min.: 1
Mult.: 1
: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 8 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 6.34 mOhms
Littelfuse Surface Mount Fuses 63V High I2T 1206 1.5A 6 030In Stock
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 1.5 A 50 VAC 50 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 175.9 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 2.5A 5 024In Stock
Min.: 1
Mult.: 1
: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 2.5 A 32 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 28.5 mOhms