Littelfuse Surface Mount Fuses

Results: 1 062
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 20A 65V NANO2 10 923In Stock
7 000Expected 01/03/2027
Min.: 1
Mult.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 20 A 65 VAC 65 VDC 100 A, 150 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.44 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .034ohms 452 NANO2 27 373In Stock
20 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 57 938In Stock
33 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse Surface Mount Fuses 72VAC 7A .0105ohms 452 NANO2 8 900In Stock
Min.: 1
Mult.: 1
: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 72 VAC 60 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 30A .00132ohms 456 NANO2 32 471In Stock
Min.: 1
Mult.: 1
: 2 500

456 Surface Mount Ceramic Fuses Fast Blow 30 A 125 VAC 72 VDC 100 A, 500 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.32 mOhms
Littelfuse Surface Mount Fuses VAC 40A .00105ohms 456 NANO2 19 007In Stock
Min.: 1
Mult.: 1
: 1 500

456 Surface Mount Ceramic Fuses Fast Blow 40 A 60 VDC 180 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 mOhms
Littelfuse Surface Mount Fuses 600VAC 2A .045ohms 461 NANO2 25 058In Stock
Min.: 1
Mult.: 1
: 2 500

461 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 600 VAC 80 VDC 60 A 10.1 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 250VAC 15A .0047ohms 463 NANO2 11 953In Stock
Min.: 1
Mult.: 1
: 2 500

463 Surface Mount Ceramic Fuses Fast Blow 15 A 250 VAC 100 VDC 50 A, 100 A 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.7 mOhms
Littelfuse Surface Mount Fuses 250VAC 25A .00215ohms 463 NANO2 10 685In Stock
17 500On Order
Min.: 1
Mult.: 1
: 2 500

463 Surface Mount Ceramic Fuses Fast Blow 25 A 250 VAC 100 VDC 50 A, 100 A 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.15 mOhms
Littelfuse Surface Mount Fuses .125A 125V VERY FAST ACTING 61 710In Stock
50 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5 000

466 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.925 mOhms
Littelfuse Surface Mount Fuses 2A 63V VERY FAST ACTING 73 322In Stock
Min.: 1
Mult.: 1
: 5 000

466 Surface Mount Fuses Fast Blow 2 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V 1.25A VFA Slimline 35 631In Stock
Min.: 1
Mult.: 1
: 5 000

467 Surface Mount Fuses Fast Blow 1.25 A 32 VAC 32 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 51 mOhms
Littelfuse Surface Mount Fuses 1A Slo-Blo 51 605In Stock
29 950Expected 01/09/2026
Min.: 1
Mult.: 1
: 5 000

468 Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 79 mOhms
Littelfuse Surface Mount Fuses 2A Slo-Blo 33 912In Stock
30 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 5 000

468 Surface Mount Fuses Time Delay / Slow Blow 2 A 63 VAC 63 VDC 35 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 32.5 mOhms
Littelfuse Surface Mount Fuses 1.5A Slo-Blo 23 220In Stock
Min.: 1
Mult.: 1
: 5 000

468 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 44 mOhms
Littelfuse Surface Mount Fuses 75VDC 80A .56ohms 881 NANO2 1 608In Stock
Min.: 1
Mult.: 1
: 500

881 High Current Fuses Medium / Normal Blow 80 A 100 VDC 1.5 kA 11.2 mm x 10 mm - 55 C + 100 C Reel, Cut Tape, MouseReel 630 uOhms
Littelfuse Surface Mount Fuses 350VAC 3.15A .0196ohms 885 NANO2 8 381In Stock
Min.: 1
Mult.: 1
: 1 500

885 Surface Mount Fuses Fast Blow 3.15 A 350 VAC 500 VDC 100 A, 100 A 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 19.6 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 2A 1 263In Stock
Min.: 1
Mult.: 1
: 3 000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 65 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 1.5A 755In Stock
Min.: 1
Mult.: 1
: 3 000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 116 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 3.5A 1 358In Stock
Min.: 1
Mult.: 1
: 3 000

408 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A - 55 C + 150 C Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/fuse.062A OMNI BLOK 154 872In Stock
18 000On Order
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 62 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse Surface Mount Fuses Fuseblck w/fuse.125A OMNI BLOK 154 5 314In Stock
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .125A 1 066In Stock
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 Ohms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse.16A OMNI BLOK 154 1 254In Stock
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 160 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2157 Ohms
Littelfuse Surface Mount Fuses Fuseblck w/fuse.375A OMNI BLOK 154 1 120In Stock
7 500On Order
Min.: 1
Mult.: 1
: 1 500

154 Surface Mount Fuse with Fuse Holders Fast Blow 375 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 610 mOhms