Cut Tape Surface Mount Fuses

Results: 2 617
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bourns Surface Mount Fuses 1.25A 63V TIME DELAY 16 005In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 1.25 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 100 mOhms
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 6A, 400Vdc 486In Stock
Min.: 1
Mult.: 1
: 1 000

0ACJ Surface Mount Ceramic Fuses Fast Blow 6 A 350 VAC 400 VDC 100 A, 200 A 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape 16.3 mOhms
Bel Fuse Surface Mount Fuses 4 A, 125 VAC / VDC 14 818In Stock
Min.: 1
Mult.: 1
: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 300 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 250mA Tape and Reel (10000 pcs.) 8 600In Stock
Min.: 1
Mult.: 1
: 10 000

0ABA Surface Mount Ceramic Fuses Fast Blow 250 mA 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.5 Ohms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 2A Tape and Reel (10000 pcs.) 5 854In Stock
Min.: 1
Mult.: 1
: 10 000

0ABA Surface Mount Ceramic Fuses Fast Blow 2 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 40 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 3.5A 11 896In Stock
Min.: 1
Mult.: 1
: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 3.5 A 125 VAC 63 VDC 50 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 750mA 10 174In Stock
Min.: 1
Mult.: 1
: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 63 VDC 50 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 430 mOhms
Bourns Surface Mount Fuses 3.15A 32V FAST ACTING 19 479In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603FP Surface Mount Fuses Fast Blow 3.15 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 19 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 4A Auto 7 118In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SPA Surface Mount Fuses 4 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0.8A Fast Acting 1206 SinglFuse 13 269In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206F Surface Mount Fuses Fast Blow 800 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 211 mOhms
Bourns Surface Mount Fuses 4A Fast Acting 1206 SinglFuse 17 508In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206F Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 16 mOhms
Bourns Surface Mount Fuses .8A 63V FAST ACTING 17 401In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206FP Surface Mount Fuses Fast Blow 800 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 211 mOhms
Schurter Surface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A 5 000In Stock
5 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 5 000

UST 1206 SMD Fuses Time Delay / Slow Blow 30 A 32 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape 1.3 mOhms
Bel Fuse Surface Mount Fuses 3 A, 125 VAC / VDC 29 151In Stock
Min.: 1
Mult.: 1
: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 300 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 26 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 7A, 0603 Size 22 451In Stock
Min.: 1
Mult.: 1
: 5 000

0686F Surface Mount Ceramic Fuses Fast Blow 7 A 32 VAC 63 VDC 35 A, 50 A 0603 - 55 C + 125 C Reel, Cut Tape 9.2 mOhms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 3.5A Tape and Reel (10000 pcs.) 8 706In Stock
Min.: 1
Mult.: 1
: 10 000

0ABA Surface Mount Ceramic Fuses Fast Blow 3.5 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 14 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 2.5A 895In Stock
Min.: 1
Mult.: 1
: 1 000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 2.5 A 350 VAC 500 VDC 100 A, 100 A, 1.5 kA 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 375mA 14 457In Stock
Min.: 1
Mult.: 1
: 5 000

C1Q Surface Mount Fuses Fast Blow 375 mA 125 VAC 63 VDC 50 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 480 mOhms
KYOCERA AVX Surface Mount Fuses 0402 150mA fuse 26 851In Stock
Min.: 1
Mult.: 1
: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 150 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
KYOCERA AVX Surface Mount Fuses 0.25A SMD 5 814In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 250 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 750 mOhms
KYOCERA AVX Surface Mount Fuses 2A SMD 4 813In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 80 mOhms
Bourns Surface Mount Fuses 0.5A Fast Acting 0402 SinglFuse 14 841In Stock
Min.: 1
Mult.: 1
: 10 000

SF-0402F Surface Mount Fuses Fast Blow 500 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 320 mOhms
Bourns Surface Mount Fuses 0.8A Slow Blow 0603 SinglFuse 16 345In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 800 mA 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 93 mOhms
Bourns Surface Mount Fuses 2.5A Slow Blow 0603 SinglFuse 17 490In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 2.5 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses 3939 Surface Mt Fuse 3.15A 3 120In Stock
Min.: 1
Mult.: 1
: 2 000

0678D Surface Mount Ceramic Fuses Fast Blow 3.15 A 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 35 mOhms