Cut Tape Surface Mount Fuses

Results: 2 618
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bourns Surface Mount Fuses 0.5A Fast Acting 0402 SinglFuse 14 841In Stock
Min.: 1
Mult.: 1
: 10 000

SF-0402F Surface Mount Fuses Fast Blow 500 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 320 mOhms
Bourns Surface Mount Fuses 0.8A Slow Blow 0603 SinglFuse 16 345In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 800 mA 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 93 mOhms
Bourns Surface Mount Fuses 2.5A Slow Blow 0603 SinglFuse 15 490In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 2.5 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses 1.5A 350 VAC 72 VCD 13 610In Stock
Min.: 1
Mult.: 1
: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 1.5 A 350 VAC 72 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 53 mOhms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 3.5A 4 171In Stock
Min.: 1
Mult.: 1
: 5 000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape 28 Ohms
KYOCERA AVX Surface Mount Fuses 62.5mA fuse 21 857In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 62 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.5 Ohms
Bel Fuse Surface Mount Fuses 3A 350 VAC 72 VCD 11 423In Stock
Min.: 1
Mult.: 1
: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 3 A 350 VAC 72 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 7A Silver Plating Tape and Reel (5000 pcs.) 5 295In Stock
Min.: 1
Mult.: 1
: 5 000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 8A 8 053In Stock
Min.: 1
Mult.: 1
: 5 000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 7 Ohms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 12A 11 654In Stock
Min.: 1
Mult.: 1
: 5 000

C1H Surface Mount Ceramic Fuses Fast Blow 12 A 125 VAC 32 VDC 150 A, 150 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.2 mOhms
Bourns Surface Mount Fuses 2A Fast Acting 0603 SinglFuse 19 061In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603F Surface Mount Fuses Fast Blow 2 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 33 mOhms
Bourns Surface Mount Fuses .8A 32V TIME DELAY 21 375In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 800 mA 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 143 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 6A Auto 9 045In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SPA Surface Mount Fuses 6 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 8A Auto 8 282In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SPA Surface Mount Fuses 8 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 1A 63V FAST ACTING 13 981In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206FP Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 145.5 mOhms
Bourns Surface Mount Fuses 1A 63V TIME DELAY 15 520In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 163.5 mOhms
Bel Fuse Surface Mount Fuses 3924 Surface Mt Fuse 8A 5 091In Stock
Min.: 1
Mult.: 1
: 2 000

0678H Surface Mount Fuses Fast Blow 8 A 250 VAC 125 VDC 100 A, 1.5 kA 3912 - 55 C + 125 C Reel, Cut Tape 10 mOhms
Bel Fuse Surface Mount Fuses 10A 250VAC 72 VCD 7 100In Stock
Min.: 1
Mult.: 1
: 2 000

0678L Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 250 VAC 72 VDC 100 A, 130 A 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Bel Fuse Surface Mount Fuses 630mA 350 VAC 72 VCD 12 003In Stock
Min.: 1
Mult.: 1
: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 630 mA 350 VAC 72 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 170 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 6.3A 1 376In Stock
Min.: 1
Mult.: 1
: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 6.3 A 350 VAC 125 VDC 100 A, 2 kA 4818 - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 1A 6 241In Stock
Min.: 1
Mult.: 1
: 5 000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 160 Ohms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 6A 4 990In Stock
Min.: 1
Mult.: 1
: 5 000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 6 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape 11 Ohms
Bel Fuse Surface Mount Fuses Fuse 34 092In Stock
Min.: 1
Mult.: 1
: 5 000

C2Q Surface Mount Fuses Fast Blow 1 A 32 VAC 63 VDC 35 A, 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms
Bel Fuse Surface Mount Fuses 16 684In Stock
Min.: 1
Mult.: 1
: 5 000

C2Q Surface Mount Fuses Fast Blow 750 mA 32 VAC 63 VDC 35 A, 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 170 mOhms
KYOCERA AVX Surface Mount Fuses 1206 0.2AMPS SMD 4 026In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 200 mA 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel