MouseReel Surface Mount Fuses

Results: 2 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Melting I2t Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Qualification Packaging
Bourns Surface Mount Fuses 1.5A Slow Blow 1206 SinglFuse 9 932In Stock
Cut Tape
0,639 €
0,274 €
0,264 €
0,258 €
Reel
0,242 €
Min.: 1
Mult.: 1
: 3 000
SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 63 VDC 50 A 0.024 1206 (3216 metric) - 55 C + 125 C 120 mOhms Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 5A Slow Blow 1206 SinglFuse 17 043In Stock
Cut Tape
0,639 €
0,509 €
0,428 €
0,377 €
Reel
0,265 €
Min.: 1
Mult.: 1
: 3 000
SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 32 VDC 45 A 0.6 1206 (3216 metric) - 55 C + 125 C 15 mOhms Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 1.5A 65V TIME DELAY 11 620In Stock
Cut Tape
0,852 €
0,678 €
0,571 €
0,496 €
Reel
0,35 €
Min.: 1
Mult.: 1
: 3 000
SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 65 VDC 50 A 0.121 A2 sec 1206 (3216 metric) - 55 C + 150 C 210 mOhms Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 3.15A 65V TIME DELAY 9 854In Stock
Cut Tape
1,00 €
0,773 €
0,639 €
0,589 €
Reel
0,409 €
Min.: 1
Mult.: 1
: 3 500
SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 3.15 A 65 VDC 50 A 2.2 A2 sec 1206 (3216 metric) - 55 C + 125 C 20.3 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 3.5A 65V TIME DELAY 5 508In Stock
Cut Tape
1,00 €
0,773 €
0,639 €
0,589 €
Reel
0,409 €
Min.: 1
Mult.: 1
: 3 500
SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 3.5 A 65 VDC 50 A 2.6 A2 sec 1206 (3216 metric) - 55 C + 125 C 18 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 10A 125V FAST ACTING 7 583In Stock
Cut Tape
0,693 €
0,649 €
0,575 €
0,475 €
Reel
0,363 €
Min.: 1
Mult.: 1
: 2 000
SF-2410FP-W Surface Mount Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A, 300 A 29.2 A2 sec 2410 (6125 metric) - 55 C + 125 C 6.6 mOhms Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 7A 125V FAST ACTING 8 503In Stock
Cut Tape
0,265 €
Reel
0,265 €
Min.: 1
Mult.: 1
: 2 000
SF-2410FP-W Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A, 50 A, 300 A 14.2 A2 sec 2410 (6125 metric) - 55 C + 125 C 9.4 mOhms Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 2A 250V FAST ACTING 13 619In Stock
Cut Tape
0,995 €
0,786 €
0,662 €
0,575 €
Reel
0,506 €
Min.: 1
Mult.: 1
: 2 000
SF-2410FPA-W Surface Mount Fuses Fast Blow 2 A 250 VDC 100 A 2.75 A2 sec 2410 (6125 metric) - 55 C + 125 C 42 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 1206 TL 4.5A 13 687In Stock
Cut Tape
0,746 €
0,682 €
0,567 €
0,523 €
Reel
0,304 €
Min.: 1
Mult.: 1
: 3 000
407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4.5 A 32 VDC 50 A 5.2 A2 sec 1206 (3216 metric) - 55 C + 150 C 20 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 1A 63V 1206 Fast-Acting AEC-Q200 16 723In Stock
Cut Tape
1,47 €
1,36 €
1,13 €
1,04 €
Reel
0,709 €
Min.: 1
Mult.: 1
: 3 000
437A Surface Mount Fuses Fast Blow 1 A 63 VAC 63 VDC 50 A, 50 A 0.1 A2 sec 1206 (3216 metric) - 55 C + 150 C 420 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 1.5A 63V 1206 Fast-Acting AEC-Q200 3 692In Stock
Cut Tape
1,47 €
1,36 €
1,13 €
1,04 €
Reel
0,645 €
Min.: 1
Mult.: 1
: 3 000
437A Surface Mount Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A, 50 A 0.324 A2 Sec 1206 (3216 metric) - 55 C + 150 C 209 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 4A AEC-Q200 3 672In Stock
Cut Tape
1,46 €
1,34 €
0,73 €
0,689 €
Reel
0,637 €
Min.: 1
Mult.: 1
: 3 000
441A Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 32 VDC 50 A 1.2659 A2s 0603 (1508 metric) - 55 C + 150 C 9.7 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 3.5A 2 987In Stock
Cut Tape
1,59 €
1,26 €
1,05 €
0,932 €
Reel
0,604 €
Min.: 1
Mult.: 1
: 3 000
441 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 50 A 0.9438 A2 sec 0603 (1608 metric) - 55 C + 150 C 11.7 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 250VAC 0.75A .275ohms 443 NANO2 3 440In Stock
Cut Tape
1,35 €
1,17 €
1,08 €
0,968 €
Reel
0,781 €
Min.: 1
Mult.: 1
: 1 500
443 Surface Mount Fuses Time Delay / Slow Blow 750 mA 250 VAC 125 VDC 50 A, 100 A 1 A2 sec 10.08 mm x 3.05 mm - 55 C + 125 C 275 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 65VAC 15A .0037ohms 451 NANO2 4 857In Stock
Cut Tape
2,94 €
2,71 €
2,22 €
1,97 €
Reel
1,31 €
Min.: 1
Mult.: 1
: 5 000
451 Surface Mount Ceramic Fuses Fast Blow 15 A 65 VAC 65 VDC 100 A, 150 A, 400 A 97.82 A2 sec 6.1 mm x 2.69 mm - 55 C + 125 C 3.7 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 4 473In Stock
Cut Tape
2,41 €
1,88 €
1,70 €
1,63 €
Reel
1,11 €
Min.: 1
Mult.: 1
: 5 000
452 Surface Mount Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC NANO Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 2 435In Stock
Cut Tape
2,16 €
1,89 €
1,49 €
1,30 €
Reel
1,11 €
Min.: 1
Mult.: 1
: 5 000
452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C 13.6 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 7 668In Stock
Cut Tape
2,11 €
1,90 €
1,70 €
1,54 €
Reel
1,11 €
Min.: 1
Mult.: 1
: 1 000
452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 26.53 A2 sec 6.1 mm x 2.69 mm - 55 C + 125 C 22.4 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 125V 1A Slo-Blo 3 035In Stock
Cut Tape
2,96 €
2,73 €
2,26 €
2,09 €
Reel
1,39 €
Min.: 1
Mult.: 1
: 2 500
460 Surface Mount Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 50 A 2.01 A2 sec 7.24 mm x 4.32 mm - 55 C + 125 C 280 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 250VAC 4A .01839ohms 476 NANO2 4 405In Stock
Cut Tape
1,84 €
1,70 €
1,40 €
1,30 €
Reel
0,826 €
Min.: 1
Mult.: 1
: 1 000
476 Surface Mount Fuses Fast Blow 4 A 250 VAC 125 VDC 100 A 2.82 A2 sec NANO2 - 55 C + 125 C 18.39 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 32V .375A Case 0603 Protector Slim 2 693In Stock
Cut Tape
1,14 €
1,05 €
1,02 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 5 000
494 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 90 C 290 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 20A 32V FAST ACTING 19 909In Stock
Cut Tape
1,08 €
0,95 €
0,861 €
0,754 €
Reel
0,51 €
Min.: 1
Mult.: 1
: 3 000
501A Surface Mount Ceramic Fuses Fast Blow 20 A 32 VDC 150 A 1206 (3216 metric) - 55 C + 150 C 1.94 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses ITV 4.0*3.0MM 8V 12A 3 704In Stock
Cut Tape
3,12 €
2,89 €
2,53 €
2,39 €
Reel
1,91 €
Min.: 1
Mult.: 1
: 5 000
ITV4030 12A Battery Protection - 10 C + 65 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses .375A 32V FAST ACTING 29 552In Stock
Cut Tape
0,551 €
0,507 €
0,421 €
0,389 €
Reel
0,258 €
Min.: 1
Mult.: 1
: 20 000
SF-0402FP-F Surface Mount Fuses Fast Blow 375 mA 35 VDC 35 A 0.0036 A2 sec 0402 (1005 metric) - 55 C + 90 C 240 mOhms Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 2.5A Fast Act Prec 0603 SinglFuse 19 391In Stock
Cut Tape
0,719 €
0,608 €
0,509 €
0,457 €
Reel
0,326 €
Min.: 1
Mult.: 1
: 8 000
SF-0603FP-F Surface Mount Fuses Fast Blow 2.5 A 35 VDC 35 A, 50 A 0.24 A2 sec 0603 (1608 metric) - 55 C + 90 C 21 mOhms Reel, Cut Tape, MouseReel