MouseReel Surface Mount Fuses

Results: 2 353
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Melting I2t Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Qualification Packaging
Littelfuse Surface Mount Fuses 125VAC 0.25A .5765ohms 451 NANO2 5 127In Stock
Cut Tape
1,83 €
1,66 €
1,40 €
1,29 €
Reel
0,819 €
Min.: 1
Mult.: 1
: 5 000
451 Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 0.0158 A2 sec 6.1 mm x 2.69 mm - 55 C + 125 C 576.5 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 7 067In Stock
Cut Tape
2,00 €
1,85 €
1,53 €
1,41 €
Reel
0,905 €
Min.: 1
Mult.: 1
: 5 000
454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C 13.6 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 125V .125A Fast Acting 2 460In Stock
Cut Tape
4,02 €
3,56 €
3,22 €
2,79 €
2,62 €
Reel
2,28 €
Min.: 1
Mult.: 1
: 500
459 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A, 300 A 0.00163 A2 sec 7.24 mm x 4.32 mm - 55 C + 125 C 1.7 Ohms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 125V .5A Fast Acting 5 662In Stock
Cut Tape
1,76 €
1,63 €
1,35 €
1,24 €
Reel
0,788 €
Min.: 1
Mult.: 1
: 2 500
459 Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C 302 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 125V 2.5A Fast Acting 2 077In Stock
Cut Tape
1,91 €
1,56 €
1,26 €
1,13 €
Reel
0,726 €
Min.: 1
Mult.: 1
: 2 500
459 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 300 A 0.721 A2 sec PICO - 55 C + 125 C 35 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 250VAC 2.5A .0288ohms 464 NANO2 3 252In Stock
Cut Tape
1,54 €
1,07 €
0,915 €
0,881 €
Reel
0,679 €
Min.: 1
Mult.: 1
: 1 500
464 Surface Mount Ceramic Fuses Fast Blow 2.5 A 250 VAC 250 VDC 100 A 4.5 A2 sec 12.1 mm x 4.5 mm - 55 C + 125 C 28.8 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 1206 SLO-BLO 3A SLIMLINE 3 242In Stock
Cut Tape
1,47 €
1,32 €
1,10 €
1,01 €
Reel
0,676 €
Min.: 1
Mult.: 1
: 3 000
468 Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 90 C 19.5 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses SMD FA 1.25A 9 771In Stock
Cut Tape
1,35 €
1,24 €
1,03 €
0,95 €
Reel
0,585 €
Min.: 1
Mult.: 1
: 1 500
470 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A, 50 A 0.30269 A2 1206 (3216 metric) - 55 C + 125 C 163.7 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 32V 1A Case 0603 Protector Slim 5 529In Stock
Cut Tape
1,14 €
1,05 €
0,865 €
0,797 €
Reel
0,485 €
Min.: 1
Mult.: 1
: 5 000
494 Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 90 C 71 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 32V 20A 1206 Low Profile 4 394In Stock
Cut Tape
1,44 €
1,32 €
1,10 €
1,02 €
Reel
0,629 €
Min.: 1
Mult.: 1
: 3 000
501 Surface Mount Ceramic Fuses Fast Blow 20 A 32 VDC 150 A 54.76 A2 sec 1206 (3216 metric) - 55 C + 150 C 1.94 mOhms Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses .5A 32V FAST ACTING 14 553In Stock
Cut Tape
0,568 €
0,522 €
0,462 €
0,416 €
Reel
0,338 €
Min.: 1
Mult.: 1
: 6 000
SF-0603FP-M Surface Mount Fuses Fast Blow 500 mA 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C 1 Ohms Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 3A 32V TIME DELAY 7 560In Stock
Cut Tape
0,702 €
0,44 €
0,39 €
0,369 €
Reel
0,315 €
Min.: 1
Mult.: 1
: 4 000
SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C 30.8 mOhms Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 12A Slow Blow 1206 SinglFuse 10 698In Stock
Cut Tape
0,63 €
0,586 €
0,515 €
0,487 €
Reel
0,38 €
Min.: 1
Mult.: 1
: 3 500
SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 12 A 125 VAC 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C 4.1 mOhms Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 5A 32V SLOW BLOW 7 454In Stock
Cut Tape
1,00 €
0,773 €
0,639 €
0,589 €
Reel
0,409 €
Min.: 1
Mult.: 1
: 3 500
SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A 5.4 A2 sec 1206 (3216 metric) - 55 C + 125 C 12.9 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 3A 125V FAST ACTING 7 769In Stock
Cut Tape
0,817 €
0,65 €
0,547 €
0,475 €
Reel
0,416 €
Min.: 1
Mult.: 1
: 2 000
SF-2410FP-W Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 1.73 A2 sec 2410 (6125 metric) - 55 C + 125 C 24.9 mOhms Reel, Cut Tape, MouseReel
Panasonic Industry Surface Mount Fuses 1A 0402 micro chip 23 113In Stock
Cut Tape
0,24 €
0,202 €
0,177 €
0,164 €
Reel
0,10 €
Min.: 1
Mult.: 1
: 10 000
ERB-RD Surface Mount Fuses Fast Blow 1 A 32 VDC 35 A 0402 (1005 metric) - 40 C + 125 C 125 mOhms Reel, Cut Tape, MouseReel
KYOCERA AVX Surface Mount Fuses 1206 0.25amp 0.75ohm SMD 2 755In Stock
Cut Tape
1,14 €
1,06 €
0,871 €
0,804 €
Reel
0,538 €
Min.: 1
Mult.: 1
: 3 000
Accu-Guard Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C 180 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 1206 TL 4.5A 13 687In Stock
Cut Tape
0,746 €
0,682 €
0,567 €
0,523 €
Reel
0,304 €
Min.: 1
Mult.: 1
: 3 000
407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4.5 A 32 VDC 50 A 5.2 A2 sec 1206 (3216 metric) - 55 C + 150 C 20 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 1A 63V 1206 Fast-Acting AEC-Q200 16 723In Stock
Cut Tape
1,47 €
1,36 €
1,13 €
1,04 €
Reel
0,709 €
Min.: 1
Mult.: 1
: 3 000
437A Surface Mount Fuses Fast Blow 1 A 63 VAC 63 VDC 50 A, 50 A 0.1 A2 sec 1206 (3216 metric) - 55 C + 150 C 420 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 1.5A 63V 1206 Fast-Acting AEC-Q200 3 692In Stock
Cut Tape
1,47 €
1,36 €
1,13 €
1,04 €
Reel
0,645 €
Min.: 1
Mult.: 1
: 3 000
437A Surface Mount Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A, 50 A 0.324 A2 Sec 1206 (3216 metric) - 55 C + 150 C 209 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 4A AEC-Q200 3 672In Stock
Cut Tape
1,46 €
1,34 €
0,73 €
0,689 €
Reel
0,637 €
Min.: 1
Mult.: 1
: 3 000
441A Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 32 VDC 50 A 1.2659 A2s 0603 (1508 metric) - 55 C + 150 C 9.7 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 3.5A 2 987In Stock
Cut Tape
1,59 €
1,26 €
1,05 €
0,932 €
Reel
0,604 €
Min.: 1
Mult.: 1
: 3 000
441 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 50 A 0.9438 A2 sec 0603 (1608 metric) - 55 C + 150 C 11.7 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 250VAC 0.75A .275ohms 443 NANO2 3 440In Stock
Cut Tape
1,35 €
1,17 €
1,08 €
0,968 €
Reel
0,781 €
Min.: 1
Mult.: 1
: 1 500
443 Surface Mount Fuses Time Delay / Slow Blow 750 mA 250 VAC 125 VDC 50 A, 100 A 1 A2 sec 10.08 mm x 3.05 mm - 55 C + 125 C 275 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 65VAC 15A .0037ohms 451 NANO2 4 857In Stock
Cut Tape
2,94 €
2,71 €
2,22 €
1,97 €
Reel
1,31 €
Min.: 1
Mult.: 1
: 5 000
451 Surface Mount Ceramic Fuses Fast Blow 15 A 65 VAC 65 VDC 100 A, 150 A, 400 A 97.82 A2 sec 6.1 mm x 2.69 mm - 55 C + 125 C 3.7 mOhms Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 4 473In Stock
Cut Tape
2,41 €
1,88 €
1,70 €
1,63 €
Reel
1,11 €
Min.: 1
Mult.: 1
: 5 000
452 Surface Mount Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC NANO Reel, Cut Tape, MouseReel