Fuses Surface Mount Fuses

Results: 4 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bourns Surface Mount Fuses 0.8A Slow Blow 0603 SinglFuse 16 345In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 800 mA 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 93 mOhms
Bourns Surface Mount Fuses 2.5A Slow Blow 0603 SinglFuse 17 490In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 2.5 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 20 mOhms
Schurter Surface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A 5 000In Stock
5 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 5 000

UST 1206 SMD Fuses Time Delay / Slow Blow 30 A 32 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape 1.3 mOhms
Bel Fuse Surface Mount Fuses 1.5A 350 VAC 72 VCD 13 610In Stock
Min.: 1
Mult.: 1
: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 1.5 A 350 VAC 72 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 53 mOhms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 3.5A 4 171In Stock
Min.: 1
Mult.: 1
: 5 000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape 28 Ohms
KYOCERA AVX Surface Mount Fuses 62.5mA fuse 21 857In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 62 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.5 Ohms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 500mA 24 431In Stock
Min.: 1
Mult.: 1
: 5 000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 580 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 3.5A 7 746In Stock
Min.: 1
Mult.: 1
: 5 000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape 30 mOhms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 3A Tape and Reel (10000 pcs.) 7 033In Stock
Min.: 1
Mult.: 1
: 10 000

0ABA Surface Mount Ceramic Fuses Fast Blow 3 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 18 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 3.15A 1 255In Stock
Min.: 1
Mult.: 1
: 1 000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 3.15 A 350 VAC 500 VDC 100 A, 100 A, 1.5 kA 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape 31.5 mOhms
KYOCERA AVX Surface Mount Fuses 1A SMD 4 873In Stock
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 220 mOhms
Bourns Surface Mount Fuses 0.315A Fast Acting 0402 Singlfuse 6 974In Stock
Min.: 1
Mult.: 1
: 10 000

SF-0402F Surface Mount Fuses Fast Blow 315 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 690 mOhms
Bourns Surface Mount Fuses 0.75A Fast Acting 0402 SinglFuse 16 715In Stock
Min.: 1
Mult.: 1
: 10 000

SF-0402F Surface Mount Fuses Fast Blow 750 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 110 mOhms
Bourns Surface Mount Fuses 1.5A Fast Acting 0402 SinglFuse 17 977In Stock
Min.: 1
Mult.: 1
: 10 000

SF-0402F Surface Mount Fuses Fast Blow 1.5 A 24 VDC 35 A 0402 (1005 metric) - 40 C + 105 C Reel, Cut Tape, MouseReel 51 mOhms
Bourns Surface Mount Fuses 3A Fast Acting 0402 SinglFuse 15 061In Stock
Min.: 1
Mult.: 1
: 10 000

SF-0402F Surface Mount Fuses Fast Blow 3 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 20 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 1.5A Auto 6 355In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SPA Surface Mount Fuses 1.5 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 1.5A 63V FAST ACTING 26 053In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206FP Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 83 mOhms
Bourns Surface Mount Fuses 1206 slow-blow met-foil. 20A Auto 7 671In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206SA Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses .5A 63V TIME DELAY 8 054In Stock
Min.: 1
Mult.: 1
: 5 000

SF-1206SP Surface Mount Fuses Time Delay / Slow Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 738.5 mOhms
Bel Fuse Surface Mount Fuses 3924 Surface Mt Fuse 8A 5 091In Stock
Min.: 1
Mult.: 1
: 2 000

0678H Surface Mount Fuses Fast Blow 8 A 250 VAC 125 VDC 100 A, 1.5 kA 3912 - 55 C + 125 C Reel, Cut Tape 10 mOhms
Bel Fuse Surface Mount Fuses 10A 250VAC 72 VCD 7 150In Stock
Min.: 1
Mult.: 1
: 2 000

0678L Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 250 VAC 72 VDC 100 A, 130 A 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Bel Fuse Surface Mount Fuses 630mA 350 VAC 72 VCD 12 007In Stock
Min.: 1
Mult.: 1
: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 630 mA 350 VAC 72 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 170 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 6.3A 1 376In Stock
Min.: 1
Mult.: 1
: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 6.3 A 350 VAC 125 VDC 100 A, 2 kA 4818 - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 1A 6 241In Stock
Min.: 1
Mult.: 1
: 5 000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 160 Ohms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 6A 4 990In Stock
Min.: 1
Mult.: 1
: 5 000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 6 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape 11 Ohms