Fuses Surface Mount Fuses

Results: 4 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 7A .0116ohms 476 NANO2 1 604In Stock
Min.: 1
Mult.: 1
: 1 000

476 Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 100 A NANO2 - 55 C + 125 C Reel, Cut Tape, MouseReel 11.6 mOhms
Bourns Surface Mount Fuses .5A 32V FAST ACTING 15 280In Stock
Min.: 1
Mult.: 1
: 6 000

SF-0603FP-M Surface Mount Fuses Fast Blow 500 mA 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1 Ohms
Bourns Surface Mount Fuses 1.25A 32V FAST ACTING 5 152In Stock
Min.: 1
Mult.: 1
: 6 000

SF-0603FP-M Surface Mount Fuses Fast Blow 1.25 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 200 mOhms
Bourns Surface Mount Fuses 4A 32V TIME DELAY 13 202In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17.9 mOhms
Bourns Surface Mount Fuses 3.5A 35V TIME DELAY 6 020In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 35 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 24 mOhms
Bourns Surface Mount Fuses 3A 32V TIME DELAY 7 630In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30.8 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 0.5A 10 624In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206HI-M Surface Mount Fuses Medium / Normal Blow 500 mA 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape 1 Ohms
Bourns Surface Mount Fuses 12A Slow Blow 1206 SinglFuse 11 368In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 12 A 125 VAC 65 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.1 mOhms
Bourns Surface Mount Fuses 5A 32V SLOW BLOW 7 918In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 12.9 mOhms
Bourns Surface Mount Fuses 3A 125V FAST ACTING 8 241In Stock
Min.: 1
Mult.: 1
: 2 000

SF-2410FP-W Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 24.9 mOhms
Bourns Surface Mount Fuses 15A 250V FAST ACTING 8 835In Stock
Min.: 1
Mult.: 1
: 2 500

SF-3812F-T Surface Mount Ceramic Fuses Fast Blow 15 A 250 VAC 250 VDC 50 A, 100 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 5 mOhms
Bourns Surface Mount Fuses 0.75A 250V SinglFuse Time Lag & Low Power 3 400In Stock
Min.: 1
Mult.: 1
: 2 500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 250 VAC 250 VDC 50 A 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 260 mOhms
Panasonic Industry Surface Mount Fuses 4A 1206 micro chip 32VDC 8 764In Stock
Min.: 1
Mult.: 1
: 5 000

ERB-RG Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Littelfuse Surface Mount Fuses 32V .5A 0402 Very Fast Acting 13 049In Stock
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 500 mA 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 160 mOhms
Littelfuse Surface Mount Fuses 1.75A 63V 1206 Fast-Acting AEC-Q200 2 938In Stock
Min.: 1
Mult.: 1
: 3 000

437A Surface Mount Fuses Fast Blow 1.75 A 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 1.75A 2 930In Stock
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 1.75 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 2 480In Stock
Min.: 1
Mult.: 1
: 5 000

451 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 1 874In Stock
Min.: 1
Mult.: 1
: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.25A .078ohms 453 NANO2 1 884In Stock
Min.: 1
Mult.: 1
: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .039ohms 465 NANO2 4 521In Stock
Min.: 1
Mult.: 1
: 1 500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A HALIDE FREE 2 927In Stock
Min.: 1
Mult.: 1
: 5 000

467 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 32V .250A Case 0603 Protector Slim 4 962In Stock
Min.: 1
Mult.: 1
: 5 000

494 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 545 mOhms
Littelfuse Surface Mount Fuses 32V 1A Case 0603 Protector Slim 4 928In Stock
Min.: 1
Mult.: 1
: 5 000

494 Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 71 mOhms
Bourns Surface Mount Fuses 4A Slow Blow 0402 SinglFuse 10 618In Stock
Min.: 1
Mult.: 1
: 10 000

SF-0402SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 24 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 14 mOhms
Bourns Surface Mount Fuses 1A Fast Act Prec 0603 SinglFuse 19 376In Stock
Min.: 1
Mult.: 1
: 8 000

SF-0603FP-F Surface Mount Fuses Fast Blow 1 A 35 VAC 65 VDC 13 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 69 mOhms