2.2 Ohms Surface Mount Fuses

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Eaton Electronics Surface Mount Fuses 3x8.4FA, Ceramic fuse, 125mA, TR500 1 577In Stock
Min.: 1
Mult.: 1
: 500

C308F Ceramic Fuses Fast Blow 125 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 2.2 Ohms
Bourns Surface Mount Fuses .15A Fast Act Prec 0603 SinglFuse 3 834In Stock
40 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 8 000

SF-0603FP-F Surface Mount Fuses Fast Blow 150 mA 35 VAC 65 VDC 13 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 2.2 Ohms
Eaton Electronics Surface Mount Fuses .125A 250V FAST ACTING 2 000Stock Available
Min.: 1 000
Mult.: 1 000
: 1 000

C308F Ceramic Fuses Fast Blow 125 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel 2.2 Ohms