Resettable Fuses - PPTC

 Resettable Fuses - PPTC
PPTC Resettable Fuses are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many resettable fuse manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of resettable fuses below.
Results: 3 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS 1 875In Stock
Min.: 1
Mult.: 1
: 2 000

LVR PCB Mount Radial 330 mA 240 VAC/VDC 740 mA 4.5 A 2.6 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS 3 133In Stock
Min.: 1
Mult.: 1
: 2 000

LVR PCB Mount Radial 330 mA 120 VAC/VDC 740 mA 20 A 2.6 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF800-2 2 503In Stock
Min.: 1
Mult.: 1
: 1 500

RGEF PCB Mount Radial 8 A 16 VDC 13.6 A 100 A 17.5 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RKEF500-2 1 800In Stock
Min.: 1
Mult.: 1
: 1 000

RKEF + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.6A 30V 40A Imax 3 673In Stock
Min.: 1
Mult.: 1
: 2 000

RUEF PCB Mount Radial 1.6 A 30 VDC 3.2 A 100 A 110 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 2.5A 30V 40A Imax Uncoated 3 960In Stock
Min.: 1
Mult.: 1
: 3 000

RUEF PCB Mount Radial 2.5 A 30 VDC 5 A 100 A 70 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 9A 30V 40A Imax 1 410In Stock
Min.: 1
Mult.: 1
: 1 000

RUEF PCB Mount Radial 9 A 30 VDC 18 A 100 A 20 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 2.6A 6V 40A Imax 3 587In Stock
Min.: 1
Mult.: 1
: 2 000

SMD SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC Ceramic PTC 6 950In Stock
Min.: 1
Mult.: 1
: 350

CMF-SDP PCB Mount SMD/SMT 130 mA 230 VAC 260 mA 2.8 A 25 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 2.0A-HD 50A SMD 3 170In Stock
Min.: 1
Mult.: 1
: 5 000

MF-USML6-2 SMD/SMT SMD/SMT 2 A 6 VDC 4 A 50 A 40 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFNF PTC FUSE SMT 200 mA (1206) 57 005In Stock
Min.: 1
Mult.: 1
: 3 000
PFNF PCB Mount SMD/SMT 200 mA 24 VDC 460 mA 10 A 2.6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .750A 2 115In Stock
Min.: 1
Mult.: 1
: 2 000

72R PCB Mount Radial 750 mA 72 VDC 1.5 A 40 A 600 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 3.75A 799In Stock
Min.: 1
Mult.: 1

72R PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC 6V 750MA-HD 40A SMD 2 605In Stock
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 40 A 350 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 728In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 14 A 16 VDC 28 A 100 A 4.8 mOhms - 40 C + 125 C 10.9 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC .1A 15VDC 20A 0805 AEC-Q200 3 061In Stock
Min.: 1
Mult.: 1
: 3 000

picoASMD PCB Mount SMD/SMT 100 mA 15 VDC 300 mA 20 A 11 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Radial Lead .9A 16V 40A Imax 2 656In Stock
Min.: 1
Mult.: 1
: 3 000

RUSBF PCB Mount Radial 900 mA 16 VDC 1.8 A 40 A 180 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1.1A 16V 40A Imax 4 164In Stock
Min.: 1
Mult.: 1
: 3 000

RUSBF PCB Mount Radial 1.1 A 16 VDC 2.2 A 40 A 140 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM 3 343In Stock
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 65 mA 230 VAC 150 mA 3 A 50 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 55OHM 9 080In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 50 mA 230 VAC 100 mA 3 A 55 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC 6V 3.8A-HD 50A SMD 3 719In Stock
Min.: 1
Mult.: 1
: 3 500

MF-NSML SMD/SMT SMD/SMT 3.8 A 6 VDC 8 A 50 A 14 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 5.0A-HD 20A PTC 5 265In Stock
Min.: 1
Mult.: 1
: 3 500

MF-NSML SMD/SMT SMD/SMT 5 A 6 VDC 10 A 50 A 12 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC SMD PTC, Low Rho, 1206 Dimension, 6VDC, I hold 0.5A 2 798In Stock
Min.: 1
Mult.: 1
: 4 000

0ZLJ PCB Mount SMD/SMT 500 mA 6 V 1.5 A 100 A 25 mOhms - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC SMD PTC, Low Rho, 1206 Dimension, 6VDC, I hold 0.75A 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

0ZLJ PCB Mount SMD/SMT 750 mA 6 V 1.8 A 100 A 18 mOhms - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC SMD PTC, Low Rho, 1206 Dimension, 6VDC, I hold 1.75A 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

0ZLJ PCB Mount SMD/SMT 1.75 A 6 V 3.5 A 100 A 5 mOhms - 40 C + 85 C Reel, Cut Tape