Resettable Fuses - PPTC

 Resettable Fuses - PPTC
PPTC Resettable Fuses are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many resettable fuse manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of resettable fuses below.
Results: 3 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Eaton Electronics Resettable Fuses - PPTC PTSAHT1206 0.35A, 16V 3 084In Stock
Min.: 1
Mult.: 1
: 4 000

PTSAHT1206 PCB Mount SMD/SMT 350 mA 16 VDC 950 mA 50 A 1.6 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR1206 7A, 6V 3 298In Stock
Min.: 1
Mult.: 1
: 3 500

PTSLR0805 SMD/SMT SMD/SMT 7 A 6 VDC 14 A 50 A 8 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1206 0.5A, 13.2V 3 314In Stock
Min.: 1
Mult.: 1
: 4 000

PTSA1206 SMD/SMT SMD/SMT 500 mA 13.2 VDC 1.1 A 40 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 2.6A, 8V 6 176In Stock
Min.: 1
Mult.: 1
: 4 000

PTSLR0805 SMD/SMT SMD/SMT 2.6 A 8 VDC 5.2 A 50 A 30 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 3.5A, 8V 4 000In Stock
Min.: 1
Mult.: 1
: 4 000

PTSLR0805 SMD/SMT SMD/SMT 3.5 A 8 VDC 7 A 50 A 18 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR1210 6.5A, 6V 7 900In Stock
Min.: 1
Mult.: 1
: 4 000

PTSLR0805 SMD/SMT SMD/SMT 6.5 A 6 VDC 13 A 50 A 9 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1206 0.35A, 16V 3 340In Stock
Min.: 1
Mult.: 1
: 4 000

PTSA1206 SMD/SMT SMD/SMT 350 mA 16 VDC 750 mA 40 A 1.35 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PTC 30V I hold 2.5 1 776In Stock
Min.: 1
Mult.: 1
: 500

PFRA PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 70 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PTSA1206 0.16A, 48V 3 303In Stock
Min.: 1
Mult.: 1
: 4 000

PTSA1206 SMD/SMT SMD/SMT 160 mA 48 VDC 450 mA 10 A 5 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 4A, 8V 4 544In Stock
Min.: 1
Mult.: 1
: 4 000

PTSLR0805 SMD/SMT SMD/SMT 4 A 8 VDC 8 A 50 A 14 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR1206 5.5A, 6V 3 987In Stock
Min.: 1
Mult.: 1
: 4 000

PTSLR0805 SMD/SMT SMD/SMT 5.5 A 6 VDC 11 A 50 A 10 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0603 20mA 60V E3 1 739In Stock
Min.: 1
Mult.: 1
: 4 000

PPTC0603E3 SMD/SMT SMD/SMT 20 mA 60 VDC 60 mA 40 A 70 Ohms 0603 (1810 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0603 30mA 36V E3 1 972In Stock
4 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 4 000

PPTC0603E4 SMD/SMT SMD/SMT 30 mA 36 VDC 90 mA 40 A 50 Ohms 0603 (1810 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0603 100 mA 15V E3 3 069In Stock
Min.: 1
Mult.: 1
: 4 000

PPTC0603E5 SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 40 A 6 mOhms 0603 (1810 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC 30V 50MA-HD SMD 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

PPTC0805E3 PCB Mount SMD/SMT 20 Ohms Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0805 100mA 15V E3 3 124In Stock
Min.: 1
Mult.: 1
: 4 000

PPTC0805E3 SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 100 A 6 Ohms 0805 (2215 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0805 500 mA 6V E3 3 075In Stock
Min.: 1
Mult.: 1
: 4 000

PPTC0805E4 SMD/SMT SMD/SMT 500 mA 6 VDC 1 A 100 A 850 mOhms 0805 (2215 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC 6V 750MA-HD SMD 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

PPTC0805E3 PCB Mount SMD/SMT 350 mOhms Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 60V 50MA-HD SMD 2 100In Stock
Min.: 1
Mult.: 1
: 3 000

PPTC1206E3 PCB Mount SMD/SMT 20 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 100mA 60V E3 2 327In Stock
Min.: 1
Mult.: 1
: 3 000

PPTC1206E3 SMD/SMT SMD/SMT 100 mA 60 VDC 250 mA 10 A 10 Ohms 1206 (3418 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC 30V 120MA-HD SMD 2 100In Stock
Min.: 1
Mult.: 1
: 3 000

PPTC1206E3 PCB Mount SMD/SMT 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 200mA 24V E3 2 236In Stock
4 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 4 000

PPTC1206E4 SMD/SMT SMD/SMT 200 mA 24 VDC 420 mA 100 A 2.6 Ohms 1206 (3418 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 200mA 30V E3 3 137In Stock
Min.: 1
Mult.: 1
: 4 000

PPTC1206E5 SMD/SMT SMD/SMT 200 mA 30 VDC 420 mA 100 A 2.6 Ohms 1206 (3418 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 350mA 16V E3 3 096In Stock
Min.: 1
Mult.: 1
: 4 000

PPTC1206E6 SMD/SMT SMD/SMT 350 mA 16 VDC 1.2 mA 100 A 750 Ohms 1206 (3418 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 350mA 30V E3 2 264In Stock
Min.: 1
Mult.: 1
: 3 000

PPTC1206E7 SMD/SMT SMD/SMT 350 mA 30 VDC 750 mA 100 A 1.2 Ohms 1206 (3418 metric) - 40 C + 85 C Reel, Cut Tape