Resettable Fuses - PPTC

 Resettable Fuses - PPTC
PPTC Resettable Fuses are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many resettable fuse manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of resettable fuses below.
Results: 3 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0805 500 mA 6V E3 3 075In Stock
Min.: 1
Mult.: 1
: 4 000

PPTC0805E4 SMD/SMT SMD/SMT 500 mA 6 VDC 1 A 100 A 850 mOhms 0805 (2215 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC 6V 750MA-HD SMD 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

PPTC0805E3 PCB Mount SMD/SMT 350 mOhms Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 60V 50MA-HD SMD 2 100In Stock
Min.: 1
Mult.: 1
: 3 000

PPTC1206E3 PCB Mount SMD/SMT 20 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 100mA 60V E3 2 327In Stock
Min.: 1
Mult.: 1
: 3 000

PPTC1206E3 SMD/SMT SMD/SMT 100 mA 60 VDC 250 mA 10 A 10 Ohms 1206 (3418 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC 30V 120MA-HD SMD 2 100In Stock
Min.: 1
Mult.: 1
: 3 000

PPTC1206E3 PCB Mount SMD/SMT 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 200mA 24V E3 2 236In Stock
4 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 4 000

PPTC1206E4 SMD/SMT SMD/SMT 200 mA 24 VDC 420 mA 100 A 2.6 Ohms 1206 (3418 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 200mA 30V E3 3 137In Stock
Min.: 1
Mult.: 1
: 4 000

PPTC1206E5 SMD/SMT SMD/SMT 200 mA 30 VDC 420 mA 100 A 2.6 Ohms 1206 (3418 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 350mA 16V E3 3 096In Stock
Min.: 1
Mult.: 1
: 4 000

PPTC1206E6 SMD/SMT SMD/SMT 350 mA 16 VDC 1.2 mA 100 A 750 Ohms 1206 (3418 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1206 350mA 30V E3 2 264In Stock
Min.: 1
Mult.: 1
: 3 000

PPTC1206E7 SMD/SMT SMD/SMT 350 mA 30 VDC 750 mA 100 A 1.2 Ohms 1206 (3418 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC 15V 500MA-HD SMD 2 779In Stock
Min.: 1
Mult.: 1
: 4 000

PPTC1206E3 PCB Mount SMD/SMT 750 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 16V 750MA-HD SMD 2 072In Stock
Min.: 1
Mult.: 1
: 3 000

PPTC1206E3 PCB Mount SMD/SMT 290 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 8V 1100MA-HD SMD 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

PPTC1206E3 PCB Mount SMD/SMT 210 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 30V 50MA-HD SMD 2 100In Stock
Min.: 1
Mult.: 1
: 3 000

PPTC1210E3 PCB Mount SMD/SMT 50 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 90V 50MA-HD SMD 2 098In Stock
Min.: 1
Mult.: 1
: 3 000

PPTC1210E3 PCB Mount SMD/SMT 50 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 30V 100MA-HD SMD 2 100In Stock
Min.: 1
Mult.: 1
: 3 000

PPTC1210E3 PCB Mount SMD/SMT 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1210 100mA 90V E3 2 312In Stock
Min.: 1
Mult.: 1
: 3 000

PPTC1210E3 SMD/SMT SMD/SMT 100 mA 90 VDC 250 mA 10 A 15 Ohms 1210 (3423 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC 30V 350MA-HD SMD 2 100In Stock
Min.: 1
Mult.: 1
: 3 000

PPTC1210E3 PCB Mount SMD/SMT 13 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1210 500mA 13.2V E3 3 155In Stock
Min.: 1
Mult.: 1
: 4 000

PPTC1210E4 SMD/SMT SMD/SMT 500 mA 13.2 VDC 1 A 100 A 900 mOhms 1210 (3423 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC 30V 500MA-HD SMD 2 086In Stock
Min.: 1
Mult.: 1
: 3 000

PPTC1210E3 PCB Mount SMD/SMT 900 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1210 750mA 24V E3 3 893In Stock
Min.: 1
Mult.: 1
: 2 000

PPTC1210E5 SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 100 A 400 mOhms 1210 (3423 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC 16V 1100MA-HD SMD 2 086In Stock
Min.: 1
Mult.: 1
: 3 000

PPTC1210E3 PCB Mount SMD/SMT 900 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 6V 1500MA-HD SMD 2 086In Stock
Min.: 1
Mult.: 1
: 3 000

PPTC1210E3 PCB Mount SMD/SMT 110 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1812 140mA 60V E3 2 945In Stock
Min.: 1
Mult.: 1
: 1 500

PPTC1812E3 SMD/SMT SMD/SMT 140 mA 60 VDC 340 mA 10 A 6 Ohms 1812 (4734 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC 60V 200MA-HD SMD 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

PPTC1812E3 PCB Mount SMD/SMT 4.4 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 30V 350MA-HD SMD 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

PPTC1812E3 PCB Mount SMD/SMT 1.7 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel