Resettable Fuses - PPTC

 Resettable Fuses - PPTC
PPTC Resettable Fuses are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many resettable fuse manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of resettable fuses below.
Results: 3 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC RF5236-000 2018 0.8A 33VDC 1.9W 0.1Ohm 19 873In Stock
Min.: 1
Mult.: 1
: 4 000

AHS SMD/SMT SMD/SMT 800 mA 33 VDC 2 A 70 A 100 mOhms 2018 (5050 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 33V 1.2A-HD 20A 2-SMD 11 056In Stock
Min.: 1
Mult.: 1
: 2 000

AHS SMD/SMT SMD/SMT 1.2 A 33 VDC 2.3 A 20 A 150 mOhms 2920 (7450 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5237-000 3425 1.6A 24VDC 2.3W 0.035Ohm 7 434In Stock
Min.: 1
Mult.: 1
: 1 500

AHS SMD/SMT SMD/SMT 1.6 A 24 VDC 4.8 A 40 A 35 mOhms 3425 (8673 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5238-000 3425 2A 24VDC 2.3W 0.03Ohm 7 315In Stock
Min.: 1
Mult.: 1
: 1 500

AHS SMD/SMT SMD/SMT 2 A 24 VDC 6 A 40 A 30 mOhms 3425 (8673 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 24V 3.0A-HD 20A 2-SMD 12 810In Stock
Min.: 1
Mult.: 1
: 1 500

AHS SMD/SMT SMD/SMT 3 A 24 VDC 6 A 20 A 15 mOhms 3425 (8673 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5103-000 4 000In Stock
Min.: 1
Mult.: 1
: 4 000

ASMD Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5160-000 1210 0.1A 30VDC 0.8W 1Ohm 3 821In Stock
Min.: 1
Mult.: 1
: 4 000

microASMD SMD/SMT SMD/SMT 100 mA 30 VDC 300 mA 20 A 1 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5161-000 1210 0.16A 30VDC 0.8W 0.7Ohm 3 434In Stock
Min.: 1
Mult.: 1
: 4 000

microASMD SMD/SMT SMD/SMT 160 mA 30 VDC 480 mA 20 A 700 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5163-000 1210 0.35A 30VDC 1.2W 0.4Ohm 3 449In Stock
Min.: 1
Mult.: 1
: 4 000

microASMD SMD/SMT SMD/SMT 350 mA 30 VDC 1.05 A 20 A 400 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5164-000 1210 0.5A 30VDC 1.5W 0.3Ohm 4 201In Stock
Min.: 1
Mult.: 1
: 3 000

microASMD SMD/SMT SMD/SMT 500 mA 30 VDC 1.05 A 20 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5034-000 1210 0.75A 16VDC 1.3W 0.1Ohm 9 811In Stock
Min.: 1
Mult.: 1
: 4 000

microASMD SMD/SMT SMD/SMT 750 mA 16 VDC 2.25 A 20 A 100 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 16V POLYFUSE SURF MOUNT 0805 0.20A 30 168In Stock
Min.: 1
Mult.: 1
: 4 000

0805L SMD/SMT SMD/SMT 200 mA 16 VDC 500 mA 100 A 3.5 Ohms 0805 (2012 metric) Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 60V POLYFUSE SURF MOUNT 1210 0.35A 29 479In Stock
Min.: 1
Mult.: 1
: 2 000

1210L SMD/SMT SMD/SMT 350 mA 60 VDC 700 mA 10 A 1.5 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3425L Series PPTC 39 179In Stock
22 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 1 000

3425L PCB Mount SMD/SMT 2 A 60 V 4 A 20 A 200 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 4 308In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 200 mA 60 V 400 mA 40 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 477In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 300 mA 33 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 806In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 350 mA 33 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 3 719In Stock
Min.: 1
Mult.: 1
: 1 000

MF-MSFM PCB Mount SMD/SMT 350 mA 60 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 529In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 500 mA 16 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 558In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 500 mA 24 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 880In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 750 mA 16 V 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 734In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 750 mA 24 V 1.5 A 40 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 575In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 1.1 A 16 V 2.2 A 100 A 210 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 756In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 1.1 A 8 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 739In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 1.25 A 12 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel