Resettable Fuses - PPTC

 Resettable Fuses - PPTC
PPTC Resettable Fuses are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many resettable fuse manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of resettable fuses below.
Results: 3 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 6V 2920 2.60A POLYFUSE 268In Stock
2 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 2 000

2920L SMD/SMT SMD/SMT 2.6 A 6 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 293In Stock
4 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 4 000

Automotive High Temperature SMD SMD/SMT SMD/SMT 50 mA 16 VDC 180 mA 40 A 3.5 Ohms 0805 (2012 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC,Disc 10.5mm, 250V 0.25A 805In Stock
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 250 mA 250 V 500 mA 10 A 1.6 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0805 SMD Polymer PTC 2.5A/6V 2 642In Stock
Min.: 1
Mult.: 1
: 3 000

MF-PSML SMD/SMT SMD/SMT 2.5 A 6 VDC 5 A 50 A 40 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 11A 16V High Temp AEC-Q200 520In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 11 A 16 VDC 21.2 A 100 A 13 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .65A 72V 40A Imax 236In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.8 mm Bulk
Bourns Resettable Fuses - PPTC 0.20A 60V 1.5ohm Hold .20 Trip .40 657In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1210 1.75A 2 695In Stock
Min.: 1
Mult.: 1
: 3 000

1210L SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 100 A 80 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6V 5.0A-HD 100A SMD 2 575In Stock
Min.: 1
Mult.: 1
: 1 500

2016L SMD/SMT SMD/SMT 5 A 6 VDC 10 A 100 A 25 mOhms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax 4 252In Stock
Min.: 1
Mult.: 1
: 1 500

LVR PCB Mount Radial 50 mA 120 VAC/VDC 120 mA 20 A 65 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.85A 30V 100A Imax 4 601In Stock
Min.: 1
Mult.: 1
: 3 000

RUEF PCB Mount Radial 1.85 A 30 VDC 3.7 A 100 A 90 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 250V 3A 130mA 3 154In Stock
Min.: 1
Mult.: 1
: 600

TSM250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 9 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 2.6A-HD 50A SMD 4 874In Stock
Min.: 1
Mult.: 1
: 5 000

MF-NSML SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 50 A 26 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V 1.55A POLY RADIAL LEADS 3 855In Stock
Min.: 1
Mult.: 1
: 2 000

USBR PCB Mount Radial 1.55 A 6 VDC 2.7 A 40 A 100 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 13.2V 500MA-HD 70A SMD 2 671In Stock
Min.: 1
Mult.: 1
miniASMD SMD/SMT SMD/SMT 500 mA 13.2 VDC 1.1 A 70 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 9V 200MA-HD 100A SMD 2 152In Stock
Min.: 1
Mult.: 1
: 4 000
SMD/SMT SMD/SMT 200 mA 9 VDC 470 mA 100 A 3.2 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 500MA-HD 100A SMD 2 802In Stock
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SMD/SMT 500 mA 6 VDC 1 A 100 A 800 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3 Ohms 40 A 9 VDC - 40 C+ 85 C 2 351In Stock
Min.: 1
Mult.: 1
: 5 000

femtoSMD PCB Mount SMD/SMT 200 mA 9 VDC 450 mA 40 A 3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 100A 9Ohms 3 420In Stock
Min.: 1
Mult.: 1
: 4 000

picoSMD PCB Mount SMD/SMT 120 mA 15 VDC 300 mA 100 A 9 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 2A-HD 100A RHEF 3 457In Stock
Min.: 1
Mult.: 1
: 2 500

RHEF PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC 16V 5A POLY RADIAL LEADS 2 646In Stock
Min.: 1
Mult.: 1

16R PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 34 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 6V 2016 2A SURF MOUNT 2 566In Stock
Min.: 1
Mult.: 1
: 2 000

2016L SMD/SMT SMD/SMT 2 A 6 VDC 4.2 A 40 A 100 mOhms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 60V/250V.145A POLY TELECOM 1 844In Stock
Min.: 1
Mult.: 1
: 1 200

250R PCB Mount Radial 145 mA 60 VDC 290 mA 3 A 14 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 60V .170A RADIAL LEADS 2 836In Stock
Min.: 1
Mult.: 1
: 2 000

60R PCB Mount Radial 170 mA 60 VDC 340 mA 40 A 8 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 6V 350MA-HD 100A SMD 3 460In Stock
Min.: 1
Mult.: 1
: 4 000
SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.4 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel