Resettable Fuses - PPTC

 Resettable Fuses - PPTC
PPTC Resettable Fuses are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many resettable fuse manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of resettable fuses below.
Results: 3 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 3 Ohms 40 A 9 VDC - 40 C+ 85 C 2 351In Stock
Min.: 1
Mult.: 1
: 5 000

femtoSMD PCB Mount SMD/SMT 200 mA 9 VDC 450 mA 40 A 3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 100A 9Ohms 3 420In Stock
Min.: 1
Mult.: 1
: 4 000

picoSMD PCB Mount SMD/SMT 120 mA 15 VDC 300 mA 100 A 9 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 2A-HD 100A RHEF 3 457In Stock
Min.: 1
Mult.: 1
: 2 500

RHEF PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1210 1.75A 2 695In Stock
Min.: 1
Mult.: 1
: 3 000

1210L SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 100 A 80 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6V 5.0A-HD 100A SMD 2 575In Stock
Min.: 1
Mult.: 1
: 1 500

2016L SMD/SMT SMD/SMT 5 A 6 VDC 10 A 100 A 25 mOhms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax 4 252In Stock
Min.: 1
Mult.: 1
: 1 500

LVR PCB Mount Radial 50 mA 120 VAC/VDC 120 mA 20 A 65 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.85A 30V 100A Imax 4 601In Stock
Min.: 1
Mult.: 1
: 3 000

RUEF PCB Mount Radial 1.85 A 30 VDC 3.7 A 100 A 90 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 6V 2.6A-HD 50A SMD 4 874In Stock
Min.: 1
Mult.: 1
: 5 000

MF-NSML SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 50 A 26 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 30V 7A POLY RADIAL LEADS 1 552In Stock
Min.: 1
Mult.: 1
: 1 000

30R PCB Mount Radial 7 A 30 VDC 14 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 0.15A 600V RADIAL 1 267In Stock
Min.: 1
Mult.: 1
: 1 200

600R PCB Mount Radial 150 mA 60 VDC 300 mA 3 A 22 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 1.2A 33V SMD AEC-Q200 2 946In Stock
Min.: 1
Mult.: 1
: 1 500

ASMD SMD/SMT SMD/SMT 1.2 A 33 VDC 2.88 A 40 A 230 mOhms 3425 (8763 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Polyswitch 3.7A 1 643In Stock
Min.: 1
Mult.: 1
: 1 000

RXEF PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 130 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 0805 SMD Polymer PTC 4.00A/8V 5 580In Stock
Min.: 1
Mult.: 1
: 3 000

MF-PSML/X PCB Mount SMD/SMT 4 A 6 V 50 A - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 15V AXIAL STRAP 3 987In Stock
Min.: 1
Mult.: 1

MF-S Strap Mount Axial 1.5 A 15 VDC 3 A 100 A 90 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 16V 250MA-HD 100A SMD 5 489In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMD/SMT 250 mA 16 VDC 580 mA 100 A 2.1 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Radial Lead .75A 6V 40A Imax 3 072In Stock
Min.: 1
Mult.: 1
: 3 000

RUSBF PCB Mount Radial 750 mA 6 VDC 1.3 A 40 A 230 mOhms - 40 C + 85 C 5.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC SMDC050F-2 3 460In Stock
Min.: 1
Mult.: 1
: 4 000

SMDC SMD/SMT SMD/SMT 2920 (7450 metric) + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0805 SMD Polymer PTC 1.25A/6V 5 752In Stock
Min.: 1
Mult.: 1
: 4 500

MF-PSML SMD/SMT SMD/SMT 1.25 A 6 VDC 2.5 A 50 A 160 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.75A 1 057In Stock
Min.: 1
Mult.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 55 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE .900A RADIAL LEADS 2 518In Stock
Min.: 1
Mult.: 1
: 2 000

30R PCB Mount Radial 900 mA 30 VDC 1.8 A 40 A 220 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 1.35A RADIAL LEADS 3 366In Stock
Min.: 1
Mult.: 1
: 2 000

30R PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 130 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 13.2V 500MA-HD 40A 1210 3 378In Stock
Min.: 1
Mult.: 1
miniASMD SMD/SMT SMD/SMT 500 mA 13.2 VDC 1 A 40 A 900 mOhms 1210 (3225 metric) - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 12V 750MA-HD 40A SMD 2 222In Stock
Min.: 1
Mult.: 1
: 3 000

Automotive SMD SMD/SMT SMD/SMT 750 mA 12 VDC 2.25 A 40 A 460 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 1.5A-HD 40A SMD 1 777In Stock
Min.: 1
Mult.: 1
: 3 000

Automotive SMD SMD/SMT SMD/SMT 1.5 A 12 VDC 4.5 A 40 A 250 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .23A 60V SMD AEC-Q200 2 042In Stock
Min.: 1
Mult.: 1
: 2 000

ASMD PCB Mount SMD/SMT 230 mA 60 VDC 590 mA 10 A 4.8 Ohms - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel