Bulk Resettable Fuses - PPTC

Results: 966
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 1.7A 16V 100A Imax 26In Stock
Min.: 1
Mult.: 1

VTP Strap Mount SMD/SMT 1.7 A 16 VDC 3.4 A 100 A 52 mOhms - 40 C + 85 C Bulk
YAGEO Resettable Fuses - PPTC PPTC,Disc 10.5mm, 250V 0.25A 805In Stock
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 250 mA 250 V 500 mA 10 A 1.6 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 11A 16V High Temp AEC-Q200 520In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 11 A 16 VDC 21.2 A 100 A 13 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .65A 72V 40A Imax 236In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.8 mm Bulk
Bourns Resettable Fuses - PPTC 0.20A 60V 1.5ohm Hold .20 Trip .40 657In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC PTC 16V 5A POLY RADIAL LEADS 2 646In Stock
Min.: 1
Mult.: 1

16R PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 34 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 15V AXIAL STRAP 3 987In Stock
Min.: 1
Mult.: 1

MF-S Strap Mount Axial 1.5 A 15 VDC 3 A 100 A 90 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 3.75A 799In Stock
Min.: 1
Mult.: 1

72R PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC 728In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 14 A 16 VDC 28 A 100 A 4.8 mOhms - 40 C + 125 C 10.9 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 48In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 2.5 A 30 VDC 4.9 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 11A 1 632In Stock
Min.: 1
Mult.: 1

0ZRN 11 A 16 VDC 20 A 100 A 13 Ohms - 40 C + 125 C Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6.0A 10V AXIAL STRAP 3 626In Stock
Min.: 1
Mult.: 1

MF-LR Strap Mount Axial 6 A 10 VDC 11.7 A 100 A 14 mOhms - 40 C + 85 C Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.2A Radial Kinked Leads 963In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 200 mA 60 V 400 mA 40 A 2.75 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.75A Radial Kinked Leads 392In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 750 mA 60 V 1.5 A 40 A 400 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.3A Radial Kinked Leads 379In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 300 mA 60 VDC 600 mA 40 A 1.33 Ohms - 40 C + 85 C 5 mm Bulk
Schurter Resettable Fuses - PPTC PFRY PTC FUSE THT 3.75A 830In Stock
Min.: 1
Mult.: 1

PFRY PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 50 mOhms - 40 C + 85 C 10.9 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.55A 277VAC BLK 5.5A,Imax[ROHS] 3 585In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 550 mA 277 VAC 1.25 A 5.5 A 2.1 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP 8 924In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 10 A 16 V 20 A 100 A 9 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 5.0A 16V RADIAL LEADED HI-TEMP 8 494In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 5 A 16 V 10 A 100 A 38 mOhms - 40 C + 125 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Radial PPTC 3.00 Ih 120V Tape & Reel 2 800In Stock
Min.: 1
Mult.: 1

0ZRM 3 A 120 VAC, 120 VDC 6 A 100 Ohms Bulk
Littelfuse Resettable Fuses - PPTC 20A 135mV BladeDevice 4 552In Stock
Min.: 1
Mult.: 1

BD280 Holder Blade 16 A 14 VDC 26 A 20 A 4.5 mOhms - 40 C + 125 C 10.75 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax 34 009In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 130 mOhms - 40 C + 85 C 10.9 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.05A 277VAC BLK 1.0A,Imax[ROHS] 2 850In Stock
Min.: 1
Mult.: 1

0ZRV 50 mA 277 VAC 200 mA 1 A 26 Ohms 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.08A 277VAC BLK 1.2A,Imax[ROHS] 2 663In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 80 mA 277 VAC 260 mA 1.2 A 18 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.12A 277VAC BLK 1.2A,Imax[ROHS] 2 932In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 120 mA 277 VAC 300 mA 1.2 A 12 Ohms - 20 C + 85 C 5.1 mm Bulk