Bulk Resettable Fuses - PPTC

Results: 966
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX 20 474In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V 3A-HD 40A MAX 5 296In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 60V .2A-HD 40A MAX 14 144In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .4A-HD 40A MAX 10 809In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 400 mA 60 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .75A-HD 40A MAX 11 015In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V .9A-HD 40A MAX 10 746In Stock
Min.: 1
Mult.: 1

MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX 18 900In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.6A-HD 40A MAX 10 282In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.6 A 30 VDC 3.2 A 40 A 105 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 11 626In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 3A-HD 40A MAX 8 036In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 3 A 30 VDC 6 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 4A-HD 40A MAX 8 961In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 4 A 30 VDC 8 A 40 A 30 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 8A-HD 40A MAX 8 396In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 8 A 30 VDC 16 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 30V 9A-HD 40A MAX 5 904In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 9 A 30 VDC 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 5A RADIAL LEADS 5 221In Stock
Min.: 1
Mult.: 1

30R PCB Mount Radial 5 A 30 VDC 10 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 1.6A RADIAL 4 108In Stock
Min.: 1
Mult.: 1

60R PCB Mount Radial 1.6 A 60 VDC 3.2 A 40 A 220 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V POLYFUSE 1.85A RADIAL LEADS 2 085In Stock
Min.: 1
Mult.: 1

60R PCB Mount Radial 1.85 A 60 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V POLYFUSE 3A RADIAL LEADS 9 044In Stock
Min.: 1
Mult.: 1

60R PCB Mount Radial 3 A 60 VDC 6 A 40 A 100 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC .5A 32V High Temp AEC-Q200 4 181In Stock
Min.: 1
Mult.: 1

AHEF PCB Mount Radial 500 mA 32 VDC 1 A 100 A 1.1 Ohms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 10A 32V High Temp AEC-Q200 4 703In Stock
Min.: 1
Mult.: 1

AHEF PCB Mount Radial 10 A 32 VDC 20 A 100 A 16 mOhms - 40 C + 85 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 3A 32V High Temp AEC-Q200 3 649In Stock
1 500Expected 05/11/2026
Min.: 1
Mult.: 1

AHEF PCB Mount Radial 3 A 32 VDC 6 A 100 A 110 mOhms - 40 C + 85 C 5.84 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 5A 32V High Temp AEC-Q200 9 404In Stock
Min.: 1
Mult.: 1

AHEF PCB Mount Radial 5 A 32 VDC 10 A 100 A 40 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 25A 115mV BladeDevice 1 340In Stock
Min.: 1
Mult.: 1

BD280 Holder Blade 20 A 14 VDC 32 A 25 A 3.3 mOhms - 40 C + 125 C 10.75 mm Bulk
Littelfuse Resettable Fuses - PPTC 16V 21.0A-HD 100A MAX 1 238In Stock
Min.: 1
Mult.: 1

BD540 Holder Blade 21 A 16 VDC 40 A 100 A 4.4 mOhms - 40 C + 125 C 10.55 mm Bulk
Littelfuse Resettable Fuses - PPTC LR4-1300SSF 4 149In Stock
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 13 A 20 VDC 21.2 A 100 A 6.5 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 2.6A 15V 100A Imax 19 637In Stock
40 000Expected 01/09/2026
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 2.6 A 15 VDC 5.8 A 100 A 42 mOhms - 40 C + 85 C Bulk