0.8 mm Resettable Fuses - PPTC

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Bel Fuse Resettable Fuses - PPTC Resettable PTC fuse SMD 0603 30mA 30V 151 228In Stock
Min.: 1
Mult.: 1
: 4 000

0ZCM 30 mA 30 VDC 90 mA 50 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 15V POLYFUSE SURF MOUNT 0603 0.08A 975In Stock
4 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 4 000

0603L SMD/SMT SMD/SMT 80 mA 15 VDC 200 mA 40 A 12 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 36V 30MA-HD 40A SMD 2 750In Stock
Min.: 1
Mult.: 1
: 4 000

0603L SMD/SMT SMD/SMT 30 mA 36 V 90 mA 40 A 50 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Resettable PTC fuse SMD 0603 10mA 60V 8 444In Stock
108 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 4 000

0ZCM 10 mA 60 VDC 30 mA 100 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Resettable PTC fuse SMD 0603 40mA 24V 11 069In Stock
28 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 4 000

0ZCM 40 mA 24 VDC 120 mA 40 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 100MA-HD 40A MAX 1 715In Stock
20 000Expected 11/11/2026
Min.: 1
Mult.: 1
: 5 000

MF-FSMF SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 40 A 6 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Resettable PTC fuse SMD 0603 20mA 60V
185 540On Order
Min.: 1
Mult.: 1
: 4 000

0ZCM 20 mA 60 VDC 60 mA 70 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel