1064540000

Weidmuller
470-1064540000
1064540000

Mfr.:

Description:
Industrial Surge Protectors VSSC6MOV 24VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Industrial Surge Protectors
RoHS:  
Overvoltage Protector
DIN Rail
Screw
24 VAC/DC
12 A
- 40 C
+ 70 C
81 mm
6.2 mm
88.5 mm
VSS
Brand: Weidmuller
Capacitance: 10 nF
Compliance: E311081
Flammability Rating: UL 94 V-0
For Use With: Control, Instrumentation
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 8
Subcategory: Surge Suppressors
Unit Weight: 50,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536301090
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,22 € 72,22 €
61,96 € 309,80 €
56,56 € 452,48 €
56,55 € 1 357,20 €
56,53 € 3 165,68 €
46,70 € 4 856,80 €
46,29 € 11 850,24 €
1 000 Quote