2.2 A Thyristor Surge Protection Devices - TSPD

Results: 795
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Thyristor Surge Protection Devices - TSPD 350V 5000A TO218 452In Stock
Min.: 1
Mult.: 1

430 V 800 mA 400 A 350 V 5 uA 50 mA 4 V 300 pF to 500 pF - 40 C + 85 C Through Hole SMTO-218 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 100A 220V 7 682In Stock
Min.: 1
Mult.: 1

300 V 800 mA 30 A 220 V 5 uA 150 mA 4 V 20 pF to 45 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 440V 50A DO214 2L SIDACtor Bi 4 518In Stock
Min.: 1
Mult.: 1
: 2 500

600 V 800 mA 20 A 440 V 5 uA 120 mA 4 V 5 pF to 20 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 6V 500A SIDACtor 6 543In Stock
Min.: 1
Mult.: 1
: 5 000

50 mA SMD/SMT QFN-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 22V 500A DO214 2L SIDACtor Bi 4 594In Stock
Min.: 1
Mult.: 1
: 2 500

32 V 800 mA 30 A 15 V 5 uA 50 mA 4 V 30 pF to 240 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 22V 9 954In Stock
Min.: 1
Mult.: 1

40 V 800 mA 30 A 25 V 5 uA 50 mA 4 V 25 pF to 250 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 25V 3 701In Stock
Min.: 1
Mult.: 1
: 2 500

40 V 800 mA 20 A 25 V 5 uA 50 mA 4 V 110 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 90V 2 616In Stock
Min.: 1
Mult.: 1
: 2 500

150 mA SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 75V 3 712In Stock
Min.: 1
Mult.: 1
: 2 500

98 V 800 mA 20 A 75 V 5 uA 150 mA 4 V 50 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 65V 50A DO214 2L SIDACtor Bi 2 794In Stock
Min.: 1
Mult.: 1
: 2 500

88 V 800 mA 20 A 65 V 5 uA 120 mA 4 V 20 pF to 45 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 170V 4 100In Stock
Min.: 1
Mult.: 1
: 2 500

220 V 800 mA 20 A 170 V 5 uA 150 mA 4 V 30 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD HIGH SURGE 190V 1000A 5 925In Stock
Min.: 1
Mult.: 1
: 2 500

260 V 800 mA 50 A 190 V 5 uA 50 mA 4 V 50 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD HIGH SURGE 220V 1000A 3 317In Stock
Min.: 1
Mult.: 1
: 2 500

300 V 800 mA 50 A 220 V 5 uA 50 mA 4 V 50 pF to 75 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 100A 275V 14 061In Stock
Min.: 1
Mult.: 1
: 2 500

350 V 800 mA 25 A 275 V 5 uA 150 mA 4 V 20 pF to 45 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 3Chp 270V 100A 811In Stock
Min.: 1
Mult.: 1

350 V 800 mA 30 A 270 V 5 uA 150 mA 8 V 10 pF to 45 pF, 20 pF to 70 pF - 40 C + 85 C Through Hole TO-220-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD MicroCapacitance SA SIDACtor 8 890In Stock
Min.: 1
Mult.: 1
: 2 500

32 V 800 mA 20 A 15 V 5 uA 50 mA 4 V 25 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 22V 5 963In Stock
Min.: 1
Mult.: 1

40 V 800 mA 20 A 25 V 5 uA 50 mA 4 V 15 pF to 140 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 90V 4 643In Stock
Min.: 1
Mult.: 1
: 2 500

130 V 800 mA 20 A 90 V 5 uA 150 mA 4 V 40 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD Modified TO-220 SIDACtor 920In Stock
Min.: 1
Mult.: 1

40 V, 80 V 800 mA 20 A 25 V, 50 V 5 uA 50 mA 4 V 10 pF to 20 pF, 15 pF to 145 pF - 40 C + 85 C Through Hole TO-220-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 100A 320V 43In Stock
Min.: 1
Mult.: 1
: 2 500

400 V 800 mA 25 A 320 V 5 uA 150 mA 4 V 20 pF to 40 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 100A 140V 2 490In Stock
Min.: 1
Mult.: 1
: 2 500

180 V 800 mA 30 A 140 V 5 uA 150 mA 4 V 40 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 3Chp 230V 500A 486In Stock
Min.: 1
Mult.: 1

300 V 800 mA 50 A 230 V 5 uA 150 mA 8 V 15 pF to 50 pF, 25 pF to 75 pF - 40 C + 85 C Through Hole TO-220-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 75V 597In Stock
2 500Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

98 V 800 mA 50 A 75 V 5 uA 150 mA 4 V 50 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD HIGH SURGE 170V 1000A 1 770In Stock
2 500Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 500

220 V 800 mA 50 A 170 V 5 uA 50 mA 4 V 50 pF to 90 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 58/116V 50A TO220A SIDACtor SYM 2Chp 520In Stock
Min.: 1
Mult.: 1

77 V, 154 V 800 mA 20 A 58 V, 116 V 5 uA 150 mA 4 V 20 pF to 35 pF, 40 pF to 60 pF - 40 C + 85 C Through Hole TO-220-2 Bulk