13 mm Resettable Fuses - PPTC

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 50OHM 9 510In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 50 mA 230 V 100 mA 3 A 50 Ohms - 40 C + 125 C 5 mm Tray
Eaton Electronics Resettable Fuses - PPTC 60V 0.3A Radial Kinked Leads 379In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 300 mA 60 VDC 600 mA 40 A 1.33 Ohms - 40 C + 85 C 5 mm Bulk
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM 11 341In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 50 mA 230 VAC 100 mA 3 A 50 Ohms - 40 C + 125 C 5 mm Tray
Schurter Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 900mA, Itrip: 1.8A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin
3 000Expected 20/11/2026
Min.: 1
Mult.: 1

PFTA PCB Mount Through Hole 900 mA 16 V 1.8 A 40 A 70 mOhms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 1.1A, Itrip: 2.2A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin
3 000Expected 20/11/2026
Min.: 1
Mult.: 1

PFTA PCB Mount Through Hole 1.1 A 16 V 2.2 A 40 A 45 mOhms - 40 C + 85 C
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 35OHM Non-Stocked Lead-Time 16 Weeks
Min.: 12 000
Mult.: 300
CMF-RL PCB Mount Radial 75 mA 230 V 150 mA 3 A 35 Ohms - 40 C + 125 C 5 mm Tray
Schurter Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 900mA, Itrip: 1.8A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
PFTA PCB Mount Through Hole 900 mA 16 V 1.8 A 40 A 70 mOhms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 1.1A, Itrip: 2.2A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
PFTA PCB Mount Through Hole 1.1 A 16 V 2.2 A 40 A 45 mOhms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 1.2A, Itrip: 2.4A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
PFTA PCB Mount Through Hole 1.2 A 16 V 2.4 A 40 A 40 mOhms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 1.2A, Itrip: 2.4A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
PFTA PCB Mount Through Hole 1.2 A 16 V 2.4 A 40 A 40 mOhms - 40 C + 85 C
Eaton Electronics Resettable Fuses - PPTC 60V 0.3A Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial 300 mA 60 V 600 mA 40 A 1.33 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.3A Radial Non-Stocked Lead-Time 13 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

PTR060V PCB Mount Radial 300 mA 60 V 600 mA 40 A 1.33 Ohms - 40 C + 85 C 5 mm Reel
Eaton Electronics Resettable Fuses - PPTC 60V 0.3A Radial Kinked Leads Non-Stocked Lead-Time 13 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

PTR060V PCB Mount Radial - Kinked Lead 300 mA 60 V 600 mA 40 A 1.33 Ohms - 40 C + 85 C 5 mm Reel