STMicroelectronics H-Series Triacs

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 12 A - 800 V - 150 °C 8H-Triac in TO-220AB 109In Stock
Min.: 1
Mult.: 1

H-Series 12 A 126 A 800 V 2 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-4 Tube
STMicroelectronics Triacs Hi temp 12A Triacs
2 000Expected 31/08/2026
Min.: 1
Mult.: 1

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Sensitive 10 A High Temperature Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

H-Series 10 A 105 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C SMD/SMT D2PAK Reel
STMicroelectronics Triacs Hi temp 12A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000

H-Series 126 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 16A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

H-Series 168 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 16 A - 800 V - 150 °C H-series Triac in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

H-Series Reel
STMicroelectronics Triacs Hi temp 16A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000
: 1 000

H-Series 168 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Reel
STMicroelectronics Triacs 20 A - 800 V 150Deg C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

H-Series Reel, Cut Tape, MouseReel
STMicroelectronics Triacs High temperature 10A Sensitive TRIACs Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000

H-Series Tube
STMicroelectronics Triacs Hi temp 10A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube