AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Results: 1 011
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Thyristor Surge Protection Devices - TSPD 100A 58V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

77 V 800 mA 30 A 58 V 5 uA 150 mA 4 V 40 pF to 60 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 100A 58V Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

77 V 800 mA 30 A 58 V 5 uA 150 mA 4 V 40 pF to 60 pF - 40 C + 85 C Through Hole TO-92 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 100A 58V Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

77 V 800 mA 30 A 58 V 5 uA 150 mA 4 V 40 pF to 60 pF - 40 C + 85 C Through Hole TO-92 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 58V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000

77 V 800 mA 50 A 58 V 5 uA 150 mA 4 V 55 pF to 155 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 58V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

77 V 800 mA 50 A 58 V 5 uA 150 mA 4 V 55 pF to 155 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 58V Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

77 V 800 mA 50 A 58 V 5 uA 150 mA 4 V 55 pF to 155 pF - 40 C + 85 C Through Hole TO-92 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 58V Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 mA Through Hole TO-92 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 58V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000

77 V 800 mA 50 A 58 V 5 uA 150 mA 4 V 55 pF to 155 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 58V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 000
: 2 000

77 V 800 mA 50 A 58 V 5 uA 150 mA 4 V 55 pF to 155 pF - 40 C + 85 C Through Hole TO-92 Ammo Pack
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 58V Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

77 V 800 mA 50 A 58 V 5 uA 150 mA 4 V 55 pF to 155 pF - 40 C + 85 C Through Hole TO-92 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 58V LS=5.08mm Bent Leads Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 mA Through Hole TO-92 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 58V 3kA BI TO262M AEC-Q101 Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500

58 V 5 uA 50 mA 4 V 550 pF - 55 C + 125 C SMD/SMT TO-262M-2 AEC-Q101 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 58V 3kA BI TO262M AEC-Q101 Non-Stocked Lead-Time 15 Weeks
Min.: 200
Mult.: 200

58 V 5 uA 4 V 550 pF - 55 C + 125 C SMD/SMT TO-262M-2 AEC-Q101 Tray
Littelfuse Thyristor Surge Protection Devices - TSPD 58V 50A QFN 3X3 2L SIDACtor Bi Non-Stocked Lead-Time 17 Weeks
Min.: 15 000
Mult.: 5 000
: 5 000

150 mA SMD/SMT QFN-2 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 58V 100A QFN 3X3 2L SIDACtor Bi Non-Stocked Lead-Time 17 Weeks
Min.: 15 000
Mult.: 5 000
: 5 000

150 mA SMD/SMT QFN-2 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 58V 500A SIDACtor Non-Stocked Lead-Time 17 Weeks
Min.: 15 000
Mult.: 5 000
: 5 000

150 mA SMD/SMT QFN-2 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 58V 30A DO214AC 2L RoHS Non-Stocked Lead-Time 13 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

20 A 58 V 150 mA 2.2 V - 40 C + 150 C SMD/SMT DO-214AC Reel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 58V 50A DO214AC 2L RoHS Non-Stocked Lead-Time 13 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

25 A 58 V 120 mA 2.2 V - 40 C + 150 C SMD/SMT DO-214AC Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 58V Non-Stocked Lead-Time 13 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

120 mA SMD/SMT DO-214AA Reel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Uni 58V 50A DO214 3L RoHS Non-Stocked Lead-Time 13 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500
30 A 58 V 120 mA 2.2 V - 40 C + 150 C SMD/SMT DO-214AA Reel
Littelfuse Thyristor Surge Protection Devices - TSPD FVSP 58V 30A SOIC 8L Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 2 500
: 2 500

150 mA SMD/SMT SOIC-8 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 58V 500A SIDACtor Uni Non-Stocked Lead-Time 17 Weeks
Min.: 15 000
Mult.: 5 000
: 5 000

150 mA SMD/SMT QFN-2 Reel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 58V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 500

77 V 800 mA 20 A 58 V 5 uA 120 mA 5 V 70 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 58V 500A DO214 2L SIDACtor Uni Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 500

77 V 800 mA 50 A 58 V 5 uA 120 mA 5 V 70 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Uni 58V 500A DO214 2L RoHS Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
58 V 120 mA 2.2 V - 40 C + 150 C SMD/SMT DO-214AA Reel