SCRs

Results: 2 261
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 10A 600V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx10xSx 100 A 600 V 5 uA 10 A 1.6 V 6 V 800 mV 500 uA - 40 C + 110 C Through Hole TO-251 Tube
Littelfuse SCRs 10A 600V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx10x 100 A 600 V 10 uA 10 A 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Littelfuse SCRs 12A 600V Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

Sxx12x 120 A 600 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse SCRs 12A 600V Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

Sxx12x 120 A 600 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Littelfuse SCRs SCR SOT89 600V 1.5A SEN THY Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 1 000

Sx02xS 600 V 5 uA 1.5 A SMD/SMT SOT-89-3 Reel, Cut Tape
Littelfuse SCRs Sen SCR 600V 1.5A 200hA TO92WB Non-Stocked Lead-Time 25 Weeks
Min.: 2 500
Mult.: 2 500

S602ECS 600 V 5 uA 1.5 A 5 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Bulk
Littelfuse SCRs Sen SCR 600V 1.5A 200hA TO92WB Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

S602ECS 600 V 5 uA 1.5 A 5 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack
Littelfuse SCRs Sen SCR 600V 1.5A 200hA TO92WB Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

S602ECS 600 V 5 uA 1.5 A 5 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Reel
Littelfuse SCRs SCR TO92 600V 1.5A SEN THY Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
Sx02xS 600 V 5 uA 1.5 A 1.7 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Bulk
Littelfuse SCRs SCR TO92 600V 1.5A SEN THY Non-Stocked Lead-Time 29 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
Sx02xS 600 V 5 uA 1.5 A 1.7 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack
Littelfuse SCRs SCR TO92 600V 1.5A SEN THY Non-Stocked Lead-Time 29 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
Sx02xS 600 V 1.5 A Through Hole TO-92-3 (TO-226-3) Reel
Littelfuse SCRs 1.5 Amp Sensitive SCR Non-Stocked Lead-Time 21 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Sx02xS 15 A 600 V 5 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Ammo Pack
Littelfuse SCRs SCR SOT223 600V 1.5A SEN THY Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 1 000
Sx02xS 600 V 5 uA 1.5 A SMD/SMT SOT223-3 Reel, Cut Tape
Littelfuse SCRs SCR 600V 55A Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250

Sxx55x 650 A 600 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Screw Mount SMTO-218 Tube
Littelfuse SCRs S6N1RP Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SxN1 30 A 600 V 10 uA 1 A 1.6 V 1.5 V 10 mA - 40 C + 125 C SMD/SMT DO-214AB-2 Reel
Littelfuse SCRs Sensing Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

SxSx 20 A 600 V 1 uA 800 mA 1.7 V 5 V 800 mV 12 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs Sensing Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SxSx 600 V 1 uA 800 mA 1.7 V 5 V 800 mV 500 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel
Littelfuse SCRs Sen SCR 600V .8A 50 hA TO92WB Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

S6X8ECS2 600 V 3 uA 800 mA 5 V 800 mV 30 uA - 40 C + 125 C Through Hole TO-92-3 Bulk
Littelfuse SCRs Sen SCR 600V .8A 50 hA TO92WB Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 2 000

S6X8ECS2 600 V 500 uA 800 mA 5 V 800 mV 30 uA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack
Littelfuse SCRs Sen SCR 600V .8A 50 hA TO92WB Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 2 000

S6X8ECS2 600 V 500 uA 800 mA 5 V 800 mV 30 uA - 40 C + 125 C Through Hole TO-92-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs Sen SCR 600V .8A 5 uA Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 2 000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs Sen SCR 600V .8A 50uA Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 2 000

SxX8xSx 600 V 3 uA 800 mA 1.7 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92 Ammo Pack
Littelfuse SCRs Sen SCR 600V .8A 50 uA Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 2 000

SxX8xSx 600 V 3 uA 800 mA 1.7 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs 0.8 Amp Sensitive SCR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Ammo Pack
Littelfuse SCRs Sen SCR 600V .8A 200uA Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 2 000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape