SCRs

Results: 2 261
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 0.8 Amp Sensitive SCR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Ammo Pack
Littelfuse SCRs Sen SCR 600V .8A 200uA Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 2 000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape

Littelfuse SCRs Sen SCR 600V .8A 50uA Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 1 000

SxX8xSx 600 V 3 uA 800 mA 1.7 V 800 mV 50 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs Sen SCR 600V .8A 450A SOT223 Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 1 000
EV 600 V 500 uA 800 mA 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse SCRs 6A 800V Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Sxx06x 100 A 800 V 10 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs 6A 800V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx06x 100 A 800 V 10 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 6A 800V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx06x 100 A 800 V 10 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Littelfuse SCRs 8A 800V Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

Sxx08x 100 A 800 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 8A 800V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Sxx08x 100 A 800 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Littelfuse SCRs 8A 1000V Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Sxx10x 100 A 800 V 10 uA 10 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs 8A 1000V Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

Sxx10x 100 A 800 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 12A 1000V Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

Sxx12x 120 A 800 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse SCRs SCR TO92 800V 1.5A SEN THY Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 2 000

S802ECS 800 V 3 uA 1.5 A 1.6 V 8 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Reel, Cut Tape
Littelfuse SCRs SCR 800V 35A Iso Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250

Sxx35x 500 A 800 V 20 uA 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs SCR 800V 55A Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Screw Mount SMTO-218 Tube
Littelfuse SCRs SCR 800V 65A Iso Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250

Sxx65x 950 A 800 V 20 uA 65 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs SCR 800V 70A Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250

Sxx70x 950 A 800 V 20 uA 70 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs SCR TO92 800V .5A SEN THY Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 2 000
Ammo Pack
Littelfuse SCRs SCR TO92 800V .5A SEN THY Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape
Littelfuse SCRs SCR TO92 800V .5A SEN THY Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 2 000

S8X5ECSx 800 V 500 uA 500 mA 1.8 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 Reel, Cut Tape
Littelfuse SCRs SCR TO92 800V .5A SEN THY Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 2 000
S8X5ECS 800 V 500 uA 500 mA 1.4 V 8 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92 Ammo Pack
Littelfuse SCRs Sen SCR 800V .8A 5uA Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 2 000

SxX8xSx 10 A 800 V 3 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C Through Hole TO-92 Ammo Pack
Littelfuse SCRs Sen SCR 800V .8A 50uA Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500

SxX8xSx 800 V 3 uA 800 mA 1.7 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs Sen SCR 800V .8A 50uA Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 2 000

SxX8xSx 800 V 3 uA 800 mA 1.7 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92 Ammo Pack
Littelfuse SCRs Sen SCR 800V .8A 50 uA Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 2 000

SxX8xSx 10 A 800 V 3 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape