SCRs

Results: 2 261
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs HT Sen SCR 400V 4A 200A TO252 Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
Reel
Littelfuse SCRs SCR TO252 400V 12A HJ TEMP Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
SJxx12xx 400 V 10 uA 12 A 1.5 V 20 mA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs SCR TO251 400V 12A HJ TEMP Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750
SJxx12xx 400 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 150 C Through Hole TO-251AA-3 Tube
Littelfuse SCRs SCR TO220 400V 20A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx20xx 400 V 10 uA 20 A 1.6 V 1.5 V 6 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 400V 20A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx20xx 400 V 10 uA 20 A 1.6 V 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 400V 20A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx20xx 400 V 10 uA 20 A 1.6 V 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 400V 25A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 400 V 12 A 1.5 V - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 400V 25A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 400 V 12 A 1.5 V - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 400V 25A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
SJxx25xx 400 V 12 A 1.5 V - 40 C + 150 C Through Hole TO-220-2 AEC-Q101 Tube
Littelfuse SCRs SCR TO220 400V 32A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs SCR TO220 400V 32A HJ TEMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs SCR TO220 400V 40A ISO THY Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs SCR TO220 400V 40A ISO THY Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Tube
Littelfuse SCRs 600V 4A 0.2mA TO252 High Temp 150c SCRs Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

SJxx04xSx 600 V 5 uA 4 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 6A HIGH TEMP Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SJxx06xx 600 V 10 uA 6 A 1.5 V 15 mA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs 600V 6A 015mA TO252 High Temp 150c SCRs Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SJxx06xx 600 V 10 uA 6 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs 6A HIGH TEMP Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

SJxx06xx 600 V 10 uA 6 A 1.5 V 15 mA - 40 C + 150 C SMD/SMT TO-251-3 Tube
Littelfuse SCRs 600V 6A 0.2mA TO251 High Temp 150c SCRs Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

SJxx06xSx 600 V 5 uA 6 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT TO-251-3 Tube
Littelfuse SCRs 600V 6A 15mA TO251 High Temp 150c SCRs Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

SJxx06xx 600 V 10 uA 6 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT TO-251-3 Tube
Littelfuse SCRs 8A HIGH TEMP Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SJxx08x 600 V 10 uA 8 A 1.5 V 6 mA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs SCR 600V 8A TO252 Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SJxx08x 600 V 5 uA 8 A 1.5 V 15 mA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs Sen SCR 600V 8A 200hA TO252 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2 500

SJxx08x 600 V 5 uA 8 A 800 mV 15 mA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape
Littelfuse SCRs 8A HIGH TEMP Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

SJxx08x 600 V 10 uA 8 A 1.5 V 6 mA - 40 C + 150 C Through Hole TO-251-3 Tube
Littelfuse SCRs Sen SCR 600V 8A 200hA TO251 Non-Stocked Lead-Time 13 Weeks
Min.: 750
Mult.: 750

SJxx08x 600 V 10 uA 8 A 1.5 V 200 mA - 40 C + 150 C SMD/SMT TO-251-3 Tube
Littelfuse SCRs SCR 600V 8A TO251 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

SJxx08x 600 V 5 uA 8 A 1.5 V 200 mA - 40 C + 150 C SMD/SMT TO-251-3 Tube