Littelfuse SCRs

Results: 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 1.5A 200uA 600V Sensing 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

TCR2 600 V 2 uA 1.5 A 1.5 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs 1.5 Amp Sensitive SCR 2 869In Stock
Min.: 1
Mult.: 1
: 1 000

Sx02xS 15 A 400 V 5 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse SCRs 800V 12A 751In Stock
Min.: 1
Mult.: 1
: 4 000

MCR12DSN 100 A 800 V 10 uA 12 A 1.9 V 18 V 1 V 200 uA - 40 C + 110 C Through Hole TO-251-3 Reel, Cut Tape
Littelfuse SCRs 50V 16A 648In Stock
Min.: 1
Mult.: 1
: 1 000

2N640X 160 A 50 V 10 uA 16 A 1.7 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs SCR 400V 35A Iso 209In Stock
Min.: 1
Mult.: 1

Sxx35x 500 A 400 V 10 uA 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs 400V .8A 5 UA Sen SCR 3 466In Stock
Min.: 1
Mult.: 1
: 2 000

SxX8xSx 10 A 400 V 3 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs SCR 600V 55A 201In Stock
Min.: 1
Mult.: 1

Sxx55x 650 A 600 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs SCR TO92 800V .5A SEN THY 3 870In Stock
Min.: 1
Mult.: 1

S8X5ECSx 800 V 500 uA 500 mA 1.8 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 Bulk
Littelfuse SCRs 400V .8A 200uA Sensing 1 935In Stock
Min.: 1
Mult.: 1

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 200 uA - 65 C + 110 C Through Hole TO-92 Bulk
Littelfuse SCRs SCR SOT23 600V .8A EV SERI 5 397In Stock
Min.: 1
Mult.: 1
: 3 000

SxX8BBS 800 mA - 40 C + 125 C SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs 55A 400V 170In Stock
Min.: 1
Mult.: 1

Sxx55x 650 A 400 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Screw Mount SMTO-218 Tube
Littelfuse SCRs 35A 400V 151In Stock
Min.: 1
Mult.: 1

Sxx35x 400 V 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-218 Tube
Littelfuse SCRs 800V 6A 886In Stock
Min.: 1
Mult.: 1

Sxx06x 10 uA Through Hole TO-220-2 Tube
Littelfuse S6X8BSRP1
Littelfuse SCRs 600V .8A 200 SEN SCR SOT89 SO 941In Stock
Min.: 1
Mult.: 1
: 1 000

S6x 3 uA SOT-89-3 Reel, Cut Tape
Littelfuse SCRs 800V 8A 746In Stock
Min.: 1
Mult.: 1
Sxx08x 800 V 10 uA 8 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs Sen SCR 800V .8A 200uA 2 566In Stock
Min.: 1
Mult.: 1

SxX8xSx 10 A 800 V 3 uA 800 mA 1.7 V 5 V 800 mV 15 uA, 200 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs 30 Amp Standard SCR - TO-220AB 1 059In Stock
Min.: 1
Mult.: 1
: 1 000

Sxx30x 1.2 kV 3 mA 30 A 750 mV 30 mA - 40 C + 125 C Through Hole TO-220AB-3 Reel, Cut Tape
Littelfuse SCRs 30 Amp Standard SCR - TO-263 355In Stock
Min.: 1
Mult.: 1
: 500

Sxx30x 1.2 kV 3 mA 30 A 750 mV 30 mA - 40 C + 125 C SMD/SMT TO-263AB-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 8A 16 998In Stock
Min.: 1
Mult.: 1

Sxx08x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 25 Amp High Temperature Standard SCR-TO220 Iso 982In Stock
Min.: 1
Mult.: 1

SJxx25xx 800 V 10 uA 25 A 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse SCRs 400V 25A 1 069In Stock
Min.: 1
Mult.: 1

Sxx25x 400 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 15A 1 514In Stock
Min.: 1
Mult.: 1

Sxx15x 600 V 10 uA 15 A 1.6 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 20A 4 390In Stock
Min.: 1
Mult.: 1

Sxx20x 10 uA TO-220-2 Tube
Littelfuse SCRs SCR 600V 25A TO220 4 473In Stock
Min.: 1
Mult.: 1
Sxx25x 350 A 600 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 55A 600V 1 987In Stock
Min.: 1
Mult.: 1
: 500

Sxx55x 650 A 600 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel