Vishay SCRs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Vishay SCRs SCR TO-263AB 1.6KV 16A 744In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
Vishay SCRs Thyristor, High Voltage, Phase Control SCR, 80 A, 1200V, TO-247AD 3L 408In Stock
Min.: 1
Mult.: 1

VS-80TPS12L-M3 1.2 kV 25 uA 126 A 1.18 V 1 V 60 mA - 40 C + 150 C Through Hole TO-247AD-3 Tube
Vishay SCRs Thyristor, High Voltage, Phase Control SCR, 80 A, 1200V, TO-247AD 3L, auto-grade 463In Stock
Min.: 1
Mult.: 1

VS-80TPS12L-M4 1.2 kV 25 uA 126 A 1.18 V 1 V 60 mA - 40 C + 150 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay SCRs RECT 1.2KV 100A SCR AUTO 419In Stock
Min.: 1
Mult.: 1

100 A 1.2 kV 157 A 10 V 1.3 V 100 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
Vishay SCRs RECT 1.6KV 80A RDL STD RCOVR 33In Stock
1 500Expected 27/08/2026
Min.: 1
Mult.: 1

Tube
Vishay SCRs New Input Thyristor - D2PAK Non-Stocked
Min.: 800
Mult.: 800
: 800

Reel
Vishay SCRs SCR TO247 1.2KV 50A NEWINPT Non-Stocked
Min.: 500
Mult.: 500

1.5 V 60 mA - 40 C + 150 C Through Hole TO-247-3 Tube