Littelfuse SCRs

Results: 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 8A 800V Std TO-251 V-PAK 750In Stock
Min.: 1
Mult.: 1

SJxx08xx 800 V 8 A 1.5 V 15 mA - 40 C + 150 C Through Hole TO-251-3 Tube
Littelfuse SCRs 100V 4A 31 156In Stock
Min.: 1
Mult.: 1
: 2 500

MCR703A 35 A 100 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 15A 827In Stock
Min.: 1
Mult.: 1

Sxx15x 10 uA TO-220-2 Tube
Littelfuse SCRs 55A 400V 1 879In Stock
Min.: 1
Mult.: 1
: 500

Sxx55x 650 A 400 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 55A 800V 881In Stock
Min.: 1
Mult.: 1

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse SCRs 600V 40A 15mA TO220 High Temp 150c SCRs 883In Stock
Min.: 1
Mult.: 1

SJxx40x 600 V 10 uA 40 A 1.5 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse SCRs 1000V 25A 967In Stock
Min.: 1
Mult.: 1

Dxx25L TO-220-2 Tube
Littelfuse SCRs Sen SCR600V 8A 200UA 1 707In Stock
Min.: 1
Mult.: 1

Sxx08xSx 100 A 600 V 5 uA 8 A 1.6 V 1 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO220 800V 40A STD THY 887In Stock
Min.: 1
Mult.: 1

Sxx40x 20 uA TO-220-2 Tube
Littelfuse SCRs 1000V 25A 4 975In Stock
Min.: 1
Mult.: 1

Sxx25x 20 uA TO-220-2 Tube
Littelfuse SCRs 800V 12A 1 276In Stock
Min.: 1
Mult.: 1
: 1 000

MCR12X 100 A 800 V 10 uA 12 A 2.2 V 1 V 20 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 25A 2 572In Stock
Min.: 1
Mult.: 1
: 1 000

MCR25D 300 A 400 V 10 uA 25 A 1.8 V 1 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 25A 400V 926In Stock
Min.: 1
Mult.: 1
: 500

Sxx25x 350 A 400 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 1000V 40A SCR TO220 1 862In Stock
Min.: 1
Mult.: 1

SK 30 uA TO-220-2 Tube
Littelfuse SCRs 600V 25A 803In Stock
Min.: 1
Mult.: 1
: 1 000

MCR25M 300 A 600 V 10 uA 25 A 1.8 V 1 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 25A SCR TO220 ISO 3 139In Stock
Min.: 1
Mult.: 1
Sxx25x 10 uA TO-220-2 Tube
Littelfuse SCRs 600V 40A 15mA TO263 High Temp 150c SCRs 745In Stock
Min.: 1
Mult.: 1
: 500

SJxx40x 600 V 10 uA 40 A 1.5 V 15 mA - 40 C + 150 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 10A Sensing 1 366In Stock
Min.: 1
Mult.: 1

Sxx10xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 600V 25A 962In Stock
Min.: 1
Mult.: 1

Sxx25x 10 uA TO-220-2 Tube
Littelfuse SCRs 55A 800V 739In Stock
Min.: 1
Mult.: 1
: 500

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 25A 2 580In Stock
Min.: 1
Mult.: 1
: 1 000

2N650X 250 A 400 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 20A 5 291In Stock
Min.: 1
Mult.: 1

Sxx20x 10 uA TO-220-2 Tube
Littelfuse SCRs 20A High Temp Thyristor 869In Stock
Min.: 1
Mult.: 1

SJxx20xx 600 V 10 uA 20 A 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO263 600V 50A HJ TEMP 684In Stock
Min.: 1
Mult.: 1
: 500

600 V 5 uA 50 A 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 25A 879In Stock
Min.: 1
Mult.: 1
: 1 000

2N650X 250 A 400 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape