Littelfuse SCRs

Results: 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs Sen SCR 600V 1.5A 200uA 27In Stock
11 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000

Sx02xS 15 A 600 V 5 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR 600V 35A Iso 30In Stock
Min.: 1
Mult.: 1

Sxx35x 500 A 600 V 10 uA 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs SCR 600V 65A Iso 109In Stock
Min.: 1
Mult.: 1

Sxx65x 950 A 600 V 20 uA 65 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs 600V 0.8 AMP SMT 1 238In Stock
Min.: 1
Mult.: 1
: 2 500

SxSx 20 A 600 V 1 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs Sen SCR 600V .8A 200uA 5 529In Stock
Min.: 1
Mult.: 1

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs Sen SCR 600V .8A 5uA 1 499In Stock
Min.: 1
Mult.: 1

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs Sen SCR 600V .8A 5uA 1 952In Stock
Min.: 1
Mult.: 1
: 2 000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C Through Hole TO-92 Ammo Pack

Littelfuse SCRs Sen SCR 600V .8A 5 uA 847In Stock
Min.: 1
Mult.: 1
: 1 000

SxX8xSx 10 A 600 V 5 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel

Littelfuse SCRs Sen SCR 600V .8A 200uA 1 806In Stock
Min.: 1
Mult.: 1
: 1 000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR TO92 800V 1.5A SEN THY 2 124In Stock
Min.: 1
Mult.: 1

S802ECS 800 V 3 uA 1.5 A 1.6 V 8 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Bulk
Littelfuse SCRs SCR TO92 800V 1.5A SEN THY 1 871In Stock
Min.: 1
Mult.: 1
: 2 000

S802ECS 800 V 3 uA 1.5 A 1.6 V 8 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack
Littelfuse SCRs SCR 800V 35A Iso 186In Stock
Min.: 1
Mult.: 1

Sxx35x 500 A 800 V 20 uA 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs SCR 800V 55A 141In Stock
250Expected 31/12/2026
Min.: 1
Mult.: 1

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs SCR TO92 800V .5A SEN THY 2 450In Stock
Min.: 1
Mult.: 1
S8X5ECS 800 V 500 uA 500 mA 1.4 V 8 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs SCR TO92 800V .5A SEN THY 100In Stock
Min.: 1
Mult.: 1
Bulk
Littelfuse SCRs SCR TO92 800V .5A SEN THY 2 174In Stock
Min.: 1
Mult.: 1
: 2 000

S8X5ECSx 800 V 500 uA 500 mA 1.8 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack
Littelfuse SCRs SCR TO92 800V .5A SEN THY 1 505In Stock
Min.: 1
Mult.: 1
: 2 000

S8X5ECS 800 V 500 uA 500 mA 800 mV 100 uA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs Sen SCR 800V .8A 5 uA 1 957In Stock
Min.: 1
Mult.: 1
: 2 000

SxX8xSx 10 A 800 V 3 uA 800 mA 1.7 V 5 V 800 mV 500 nA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs Sen SCR 800V .8A 200uA 1 950In Stock
Min.: 1
Mult.: 1
: 2 000

SxX8xSx 10 A 800 V 3 uA 800 mA 1.7 V 5 V 800 mV 15 uA, 200 uA - 40 C + 125 C Through Hole TO-92 Ammo Pack
Littelfuse SCRs 25A High Temp Thyristor 88In Stock
Min.: 1
Mult.: 1

SJxx25xx 600 V 10 uA 25 A 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse SCRs 6A 1000V 1 485In Stock
2 500Expected 20/11/2026
Min.: 1
Mult.: 1
: 2 500

Sxx06x 100 A 1 kV 20 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 12A 1000V 833In Stock
Min.: 1
Mult.: 1

Sxx12x 120 A 1 kV 20 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse SCRs SCR TO252 600V 16A HJ TEMP 965In Stock
Min.: 1
Mult.: 1
: 2 500

Thyristors 600 V 10 uA 16 A 1.6 V 1.5 V 6 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR TO252 600V 16A HJ TEMP 254In Stock
Min.: 1
Mult.: 1

Thyristors 600 V 10 uA 16 A 1.6 V 1.5 V 6 mA - 40 C + 150 C SMD/SMT TO-252-3 Tube
Littelfuse SCRs 1.5A 200uA 400V Sensing 638In Stock
Min.: 1
Mult.: 1

TCR22-x 400 V 1 uA 1 A 1.5 V 6 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Bulk