Littelfuse SCRs

Results: 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 400V 4A 2 564In Stock
Min.: 1
Mult.: 1

C106 20 A 400 V 10 uA 4 A 2.2 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse SCRs 400V 4A 2 926In Stock
Min.: 1
Mult.: 1

C106 20 A 400 V 10 uA 4 A 2.2 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse SCRs 600V 4A 2 551In Stock
Min.: 1
Mult.: 1

C106 20 A 600 V 10 uA 4 A 2.2 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse SCRs 600V 4A 3 137In Stock
2 500Expected 19/10/2026
Min.: 1
Mult.: 1

C106 20 A 600 V 10 uA 4 A 2.2 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse SCRs THY .8A 600V SCR 3 764In Stock
Min.: 1
Mult.: 1
: 1 000

MCR08X 8 A 600 V 10 uA 800 mA 1.7 V 800 mV 200 uA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 4A 3 080In Stock
Min.: 1
Mult.: 1

MCR106 25 A 400 V 10 uA 4 A 2 V 6 V 1 V 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse SCRs 600V 4A 888In Stock
Min.: 1
Mult.: 1
: 4 000

MCR708A 35 A 600 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C Through Hole DPAK-3 (TH) Reel, Cut Tape
Littelfuse SCRs SENSITIVE GATE SCR 672In Stock
Min.: 1
Mult.: 1
: 1 000

NYC222 15 A 50 V 10 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel

Littelfuse SCRs SENSITIVE GATE SCR 5 483In Stock
Min.: 1
Mult.: 1
: 1 000

NYC222 15 A 400 V 10 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel

Littelfuse SCRs SENSITIVE GATE SCR 821In Stock
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

NYC222 15 A 600 V 10 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse SCRs 16A High Temp Thyristor 31In Stock
Min.: 1
Mult.: 1

SJxx16xx 600 V 10 uA 16 A 1.5 V 6 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse SCRs 1000V 12A 130In Stock
Min.: 1
Mult.: 1

Sxx12x 20 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 16A 400V 220In Stock
Min.: 1
Mult.: 1

2N640X 160 A 400 V 10 uA 1.7 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse SCRs 10A 600V Sensing 12In Stock
Min.: 1
Mult.: 1

Sxx10xSx 600 V 5 uA 10 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 12A 1000V 208In Stock
Min.: 1
Mult.: 1

Sxx12x 120 A 800 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Littelfuse SCRs Sen SCR 800V .8A 5uA 1 982In Stock
Min.: 1
Mult.: 1

SxX8xSx 10 A 800 V 3 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs 12A 1000V 633In Stock
Min.: 1
Mult.: 1

Sxx12x 120 A 1 kV 20 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Littelfuse SCRs 400V 55A
13 950On Order
Min.: 1
Mult.: 1

Sxx55x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs SCR COMPAK 600V 1.5A SEN THY 3In Stock
5 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 6A
1 999Expected 24/09/2026
Min.: 1
Mult.: 1

Sxx06x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 800V 16A AEC-Q101
1 874Expected 28/10/2026
Min.: 1
Mult.: 1
: 1 000

S8016xA 800 V 20 uA 16 A 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-2 AEC-Q101 Reel, Cut Tape
Littelfuse SCRs SCR TO252 1.2KV 8A STD THY
4 756Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 500

SRUK208x 1.2 kV 10 uA 8 A 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 12A
7 483On Order
Min.: 1
Mult.: 1
: 2 500

MCR12DSM 100 A 600 V 10 uA 12 A 1.9 V 18 V 1 V 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 8A
7 500Expected 29/12/2026
Min.: 1
Mult.: 1
: 2 500

MCR8DCM 80 A 600 V 10 uA 8 A 1.8 V 1 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V .8A 200uA Sensing
2 000Expected 26/10/2026
Min.: 1
Mult.: 1

EC103xx 20 A 600 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 200 uA - 65 C + 110 C Through Hole TO-92 Bulk