Littelfuse SCRs

Results: 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 800V 20A 1 800In Stock
Min.: 1
Mult.: 1

Sxx20x 10 uA TO-220-2 Tube
Littelfuse SCRs 800V 25A SCR TO220 ISO 1 922In Stock
Min.: 1
Mult.: 1

Sxx25x 20 uA TO-220-2 Tube
Littelfuse SCRs 25A 1000V 1 511In Stock
Min.: 1
Mult.: 1

Sxx25x 350 A 800 V 20 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 1000V 55A 1 550In Stock
Min.: 1
Mult.: 1

Sxx55x 30 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 800V 12A 1 613In Stock
Min.: 1
Mult.: 1
: 1 000

2N639X 100 A 800 V 10 uA 12 A 2.2 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 100V 25A 1 178In Stock
Min.: 1
Mult.: 1
: 1 000

2N650X 250 A 100 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 25A 2 948In Stock
Min.: 1
Mult.: 1

2N650X 250 A 600 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse SCRs 800V 25A 3 332In Stock
Min.: 1
Mult.: 1
: 1 000

2N650X 250 A 800 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 10A 3 900In Stock
500Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 000

MCR310-010 100 A 800 V 10 uA 10 A 2.2 V 1.5 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs SCRs 100V 25A 1 239In Stock
Min.: 1
Mult.: 1
: 1 000

MCR69-2 300 A 100 V 10 uA 25 A 1.8 V 650 mV 7 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 8A 1 782In Stock
Min.: 1
Mult.: 1
: 1 000

MCR8SD 80 A 400 V 10 uA 8 A 1.8 V 1 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 8 Amp High Temperature Sensitive SCR-TO252 603In Stock
Min.: 1
Mult.: 1

SJxx08xSx 400 V 5 uA 8 A 6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT TO-252-3 Tube
Littelfuse SCRs 12 Amp High Temperature High dvdt SCR-TO252 2 359In Stock
Min.: 1
Mult.: 1
: 2 500

SVxx12xx 800 V 5 uA 12 A 20 mA - 40 C + 150 C Through Hole TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs 12 Amp High Temperature High dvdt SCR-TO251 748In Stock
Min.: 1
Mult.: 1

SVxx12xx 800 V 5 uA 12 A 20 mA - 40 C + 150 C Through Hole TO-251-3 Tube
Littelfuse SCRs 400V .8A 12uA Sensing 5 369In Stock
Min.: 1
Mult.: 1

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 12 uA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse SCRs 4A 50uA 400V Sensing 8 385In Stock
Min.: 1
Mult.: 1
: 2 500

Sxx04xSx 400 V 2 uA 4 A 1.6 V 6 V 800 mV 50 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 1.5 Amp Sensitive SCR 12 536In Stock
5 000On Order
Min.: 1
Mult.: 1

Sx02xS 15 A 400 V 5 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs SCR 400V 35A Iso 505In Stock
Min.: 1
Mult.: 1

Sxx35x 500 A 400 V 10 uA 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs S4N1RP 2 450In Stock
20 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 500

SxN1 30 A 400 V 10 uA 1 A 1.6 V 1.5 V 10 mA - 40 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs Sensing 3 075In Stock
Min.: 1
Mult.: 1
: 2 500

SxSx 400 V 1 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 6A 200uA 600V Sensing 3 218In Stock
Min.: 1
Mult.: 1
: 2 500

Sxx06xSx 600 V 5 uA 6 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 12A 600V 4 246In Stock
Min.: 1
Mult.: 1
: 2 500

Sxx12x 120 A 600 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR 600V 35A Iso 1 252In Stock
Min.: 1
Mult.: 1

Sxx35x 500 A 600 V 10 uA 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCRs SCR 600V 65A TO218 1 396In Stock
Min.: 1
Mult.: 1

Sxx65x 950 A 600 V 20 uA 65 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube

Littelfuse SCRs Sen SCR 800V .8A 200uA 32 073In Stock
Min.: 1
Mult.: 1
: 1 000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel