Littelfuse SCRs

Results: 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs THY .8A 200V SCR 16 233In Stock
Min.: 1
Mult.: 1
: 1 000

MCR08X 8 A 200 V 10 uA 800 mA 1.7 V 800 mV 200 uA - 40 C + 110 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 4A 3 662In Stock
Min.: 1
Mult.: 1

MCR106 25 A 600 V 10 uA 4 A 2 V 6 V 1 V 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse SCRs 600V 12A 3 065In Stock
15 000On Order
Min.: 1
Mult.: 1
: 2 500

MCR12DCX 100 A 600 V 10 uA 12 A 1.9 V 1 V 20 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel

Littelfuse SCRs 800V 12A 3 555In Stock
Min.: 1
Mult.: 1
: 2 500

MCR12DSN 100 A 800 V 10 uA 12 A 1.9 V 18 V 1 V 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs THY 4A 400V SCR 25 525In Stock
Min.: 1
Mult.: 1
: 2 500

MCR706A 35 A 400 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 4A 2 416In Stock
Min.: 1
Mult.: 1
: 2 500

MCR708A 35 A 600 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 4A 3 046In Stock
Min.: 1
Mult.: 1
: 2 500

MCR716 25 A 400 V 10 uA 4 A 1.3 V 18 V 500 mV 25 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 8A 2 645In Stock
Min.: 1
Mult.: 1
: 2 500

MCR8DSM 90 A 600 V 10 uA 8 A 1.8 V 18 V 1 V 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel

Littelfuse SCRs THY SOT23 SCR 25 908In Stock
Min.: 1
Mult.: 1
: 3 000

NYC0102B 7 A 200 V 1 uA 250 mA 1.7 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-23 Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 6A Sensing 505In Stock
Min.: 1
Mult.: 1

Sxx06xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 400V 8A Sensing 1 167In Stock
Min.: 1
Mult.: 1

Sxx08xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 400V 8A 140In Stock
Min.: 1
Mult.: 1

Sxx08x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 10A 798In Stock
Min.: 1
Mult.: 1

Sxx10x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs SCR 400V 12A TO220 9In Stock
Min.: 1
Mult.: 1

Sxx12x 120 A 400 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 15A 827In Stock
1 000Expected 16/11/2026
Min.: 1
Mult.: 1

Sxx15x 10 uA TO-220-2 Tube
Littelfuse SCRs 400V 40A SCR Low TQ TO263 2In Stock
Min.: 1
Mult.: 1
: 500

S4040xQx 10 uA SMTO-263-2 Reel, Cut Tape
Littelfuse SCRs SCR 400V 40A LOW TQ TO263 29In Stock
Min.: 1
Mult.: 1
: 500

S4040xQx 400 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR 400V 40A TO220 282In Stock
Min.: 1
Mult.: 1

Sxx40x 520 A 400 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 4A 251In Stock
Min.: 1
Mult.: 1

Sxx06x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 8A 600V 878In Stock
Min.: 1
Mult.: 1
Sxx08x 100 A 600 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 8A 899In Stock
Min.: 1
Mult.: 1

Sxx08x 600 V 10 uA 8 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 10A 800In Stock
Min.: 1
Mult.: 1

Sxx10x 600 V 10 uA 10 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 16A 600V 855In Stock
Min.: 1
Mult.: 1
: 500

Sxx16x 225 A 600 V 10 uA 16 A 1.6 V 1.5 V 30 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 16A Sensing 413In Stock
Min.: 1
Mult.: 1

Sxx16x 10 uA TO-220-2 Tube
Littelfuse SCRs 600V 55A 423In Stock
Min.: 1
Mult.: 1

Sxx55x 10 uA Through Hole TO-220-2 Tube